SMD/SMT NOR Flash

Results: 4,660
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Infineon Technologies NOR Flash STD SPI 153In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 547In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 341In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz MirrorBit SPI Flash 397In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256M, 3V, 90ns Parallel NOR Flash 156In Stock
Min.: 1
Mult.: 1
: 2,200

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 512Mb 3V 120ns Parallel NOR Flash 96In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash 1,360In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 20 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 125 C Tube
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 1,795In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25XE512 Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 4,570In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25XV041B 4 Mbit 1.65 V 4.4 V 5.5 mA SPI 85 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash 2,940In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 5,652In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT UDFN-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 2,665In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 20 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 125 C Tube
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 105C, 512 Byte Binary Page Node, SOIC-W 208mil (Tape & Reel),Quad Mode Enabled, Single, Dual, QuadSPI DataFlash 2,176In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT AT45DQ161 16 Mbit 2.3 V 3.6 V 20 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M (1Mx16) 70ns 2.7-3.6V Commercial 775In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 512K X 16 70ns 568In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Tray


Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 2,523In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25XE041D 4 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube


Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI DataFlash 1,365In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 AT45DQ161 16 Mbit 2.3 V 3.6 V 26 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape

Infineon Technologies NOR Flash STD SPI 216In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash STD SPI 2,223In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 2,192In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Commercial Temp 699In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO, 133MHz STR Industrial Grade, 8pad WSON (6x5mm) 5,509In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 5,921In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 64MB 3V, 80ns Parallel NOR Flash 350In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 110ns Parallel NOR Flash 687In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray