MouseReel NOR Flash

Results: 569
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash
19,788On Order
Cut Tape
$1.13
$1.07
$1.04
$1.02
Reel
$0.868
Min.: 1
Mult.: 1
: 5,000
SMD/SMT UDFN-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi NOR Flash S-FLASH MEMORY(2M)
21,890On Order
Cut Tape
$1.09
$1.04
$1.02
$0.975
Reel
$0.72
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 LE25U 2 Mbit 2.3 V 3.6 V 15 mA SPI 30 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O SOP-16
2,000On Order
Cut Tape
$3.02
$2.83
$2.74
$2.67
Reel
$2.37
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O WSON-8 6x5mm
4,000Expected 2027/03/17
Cut Tape
$1.34
$1.26
$1.22
$1.20
$1.17
Reel
$1.17
Min.: 1
Mult.: 1
Max.: 100
: 4,000
SMD/SMT WSON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O WSON-8 6x5mm
8,000On Order
Cut Tape
$1.63
$1.54
$1.48
$1.45
Reel
$1.34
Min.: 1
Mult.: 1
Max.: 500
: 4,000
SMD/SMT WSON-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm
8,000On Order
Cut Tape
$3.63
$3.40
$3.29
$3.21
Reel
$2.85
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 6x5mm
3,946Expected 2026/12/14
Cut Tape
$3.00
$2.81
$2.73
$2.66
Reel
$2.48
Min.: 1
Mult.: 1
Max.: 250
: 4,000
SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil QE=1
2,000On Order
Cut Tape
$2.87
$2.67
$2.61
$2.54
$2.49
Reel
$2.49
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil
10,000On Order
Cut Tape
$2.76
$2.57
$2.50
$2.44
Reel
$2.31
Min.: 1
Mult.: 1
Max.: 250
: 2,500
SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-16
2,773On Order
Cut Tape
$7.07
$6.58
$6.38
$6.09
Reel
$5.71
Min.: 1
Mult.: 1
Max.: 500
: 3,000
SMD/SMT WLCSP-16 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O WLCSP-8
11,974On Order
Cut Tape
$1.91
$1.79
$1.74
$1.70
Reel
$1.34
Min.: 1
Mult.: 1
: 6,000
SMD/SMT WLCSP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24
2,000On Order
Cut Tape
$12.08
$11.22
$10.89
$10.62
Reel
$9.90
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16
1,959On Order
Cut Tape
$11.80
$10.97
$10.63
$10.39
Reel
$9.52
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 150mil
2,499On Order
Cut Tape
$2.43
$2.27
$2.21
$2.11
Reel
$1.93
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil
6,000Expected 2027/01/21
Cut Tape
$3.48
$3.26
$3.15
$3.08
$3.01
Reel
$3.01
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O SOP-8 150mil
17,500On Order
Cut Tape
$1.02
$0.955
$0.928
$0.909
Reel
$0.798
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O WSON-8 6x5mm
6,997Expected 2026/12/02
Cut Tape
$1.56
$1.47
$1.42
$1.40
Reel
$1.19
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O WSON-8 6x5mm
3,985On Order
Cut Tape
$1.66
$1.56
$1.51
$1.48
Reel
$1.28
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm +105C
11,800On Order
Cut Tape
$1.70
$1.60
$1.55
$1.52
Reel
$1.03
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Lowest Sector Protected
830On Order
Cut Tape
$17.76
$16.47
$15.96
$15.20
$14.83
Reel
$14.83
Min.: 1
Mult.: 1
Max.: 100
: 1,000
SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O BGA-48 Bottom Boot
1,500On Order
Cut Tape
$11.98
$11.13
$10.79
$10.54
Reel
$9.68
Min.: 1
Mult.: 1
: 2,000
SMD/SMT BGA-48 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O TSOP-56 Highest Sector Protected
997Expected 2026/12/10
Cut Tape
$14.13
$13.13
$12.72
$12.13
Reel
$11.35
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-56 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O BGA-48 Bottom Boot
2,000On Order
Cut Tape
$10.83
$10.05
$9.76
$9.51
Reel
$7.61
Min.: 1
Mult.: 1
: 2,000
SMD/SMT BGA-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash
10,000Expected 2027/08/25
Cut Tape
$1.97
$1.85
$1.79
$1.76
Reel
$1.43
Min.: 1
Mult.: 1
: 5,000
SMD/SMT UDFN-8 AT25DF021A 2 Mbit 1.65 V 3.6 V 7 mA SPI 85 MHz 256 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash
10,000Expected 2027/05/06
Cut Tape
$2.06
$1.93
$1.87
$1.83
Reel
$1.55
Min.: 1
Mult.: 1
: 5,000
SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel