MouseReel NOR Flash

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash
23,952On Order
Cut Tape
$0.78
$0.723
$0.705
$0.69
Reel
$0.602
Min.: 1
Mult.: 1
: 4,000
SMD/SMT SOIC-Narrow-8 AT25DN011 1 Mbit 2.3 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement)
5,864Expected 2027/01/06
Cut Tape
$1.98
$1.85
$1.80
$1.76
Reel
$1.49
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-Wide-8 AT25PE40 4 Mbit 1.65 V 3.6 V 16 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash
2,000Expected 2026/11/03
Cut Tape
$5.99
$5.59
$5.42
$5.29
Reel
$4.76
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-Wide-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog AT25QL0641C-UAUE-T
Renesas / Dialog NOR Flash 64 Mbit, 1.8V (1.65V to 1.95V), -40 C to 85 C, 8-ball WLCSP (Tape & Reel), Quad enabled SPI NOR flash
4,900Expected 2026/11/02
Cut Tape
$1.55
$1.47
$1.42
$1.40
Reel
$1.26
Min.: 1
Mult.: 1
: 3,000
AT25QL641C Reel, Cut Tape, MouseReel
Renesas / Dialog AT25SL1281C-SUE-T
Renesas / Dialog NOR Flash 128 Mbit, 1.8V (1.65V to 1.95V), -40 C to 85 C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash
1,750Expected 2026/11/05
Cut Tape
$2.08
$1.95
$1.90
$1.85
Reel
$1.45
Min.: 1
Mult.: 1
: 2,000
AT25SL1281C Reel, Cut Tape, MouseReel
Renesas / Dialog AT25SL1281C-UAUE-T
Renesas / Dialog NOR Flash 128 Mbit, 1.8V (1.65V to 1.95V), -40 C to 85 C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash
2,998Expected 2026/11/02
Cut Tape
$2.57
$2.40
$2.34
$2.28
Reel
$1.98
Min.: 1
Mult.: 1
: 3,000
AT25SL1281C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R
42,221On Order
Cut Tape
$4.95
$4.61
$4.48
$4.37
$4.27
Reel
$4.27
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-Wide-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R
15,401On Order
Cut Tape
$5.43
$5.06
$4.91
$4.80
Reel
$4.31
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-16 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R
12,765On Order
Cut Tape
$7.42
$6.91
$6.70
$6.40
$6.25
Reel
$6.25
Min.: 1
Mult.: 1
: 4,500
WSON-8 IS25LP128 Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R
21,894On Order
Cut Tape
$6.49
$6.05
$5.87
$5.73
$5.61
Reel
$5.61
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R
7,522On Order
Cut Tape
$7.68
$7.15
$6.94
$6.62
$6.47
Reel
$6.47
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-Wide-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R
4,496Expected 2026/12/23
Cut Tape
$6.42
$5.98
$5.80
$5.54
$5.40
Reel
$5.40
Min.: 1
Mult.: 1
: 4,500
SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, T&R
5,778On Order
Cut Tape
$4.41
$4.12
$4.00
$3.91
$3.83
Reel
$3.83
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, WSON ET
22,500Expected 2027/04/23
Cut Tape
$3.00
$2.80
$2.72
$2.66
$2.61
Reel
$2.61
Min.: 1
Mult.: 1
: 4,500
SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade
18,000Expected 2027/04/23
Cut Tape
$2.52
$2.35
$2.29
$2.19
$2.14
Reel
$2.14
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R
34,579Expected 2027/01/22
Cut Tape
$2.84
$2.66
$2.59
$2.54
$2.47
Reel
$2.47
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R, Auto Grade
7,095On Order
Cut Tape
$6.13
$5.70
$5.54
$5.28
Reel
$4.84
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R
7,096On Order
Cut Tape
$4.05
$3.78
$3.68
$3.59
$3.51
Reel
$3.51
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8M QSPI, 8-pin SOP 105mil ET
29,936On Order
Cut Tape
$1.83
$1.71
$1.66
$1.63
$1.59
Reel
$1.59
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash
3,730On Order
Cut Tape
$6.95
$6.47
$6.28
$5.99
$5.85
Reel
$5.85
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash
4,765Expected 2027/04/23
Cut Tape
$5.50
$5.13
$4.98
$4.87
$4.76
Reel
$4.76
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash
9,000Expected 2026/11/23
Cut Tape
$7.11
$6.62
$6.42
$6.27
Reel
$6.27
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-16 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R
7,770On Order
Cut Tape
$9.36
$8.70
$8.44
$8.25
$8.04
Reel
$8.04
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256M 166MHz Serial Flash
4,995Expected 2027/01/22
Cut Tape
$11.27
$10.47
$10.15
$9.91
Reel
$8.85
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TFBGA-24 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp
2,492Expected 2027/01/25
Cut Tape
$13.86
$12.89
$12.48
$11.90
$11.61
Reel
$11.61
Min.: 1
Mult.: 1
: 2,500
SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel