Reel NOR Flash

Results: 3,345
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash
3,987Expected 2026/11/02
Cut Tape
$4.42
$3.93
$3.76
$3.62
Reel
$3.52
Min.: 1
Mult.: 1
: 2,000
SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash Nor
10,143On Order
Cut Tape
$6.13
$5.71
$5.54
$5.41
Reel
$4.86
Min.: 1
Mult.: 1
: 1,450
SMD/SMT SOIC-16 S25FL256L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Asynchronous, Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash Quad SPI flash
5,000Expected 2026/12/31
Cut Tape
$4.59
$4.28
$4.16
$4.06
Reel
$3.52
Min.: 1
Mult.: 1
: 2,500
WSON-8 S25FL256L 256 Mbit 2.7 V 3.6 V SPI 32 M x 4 Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 1.8V 133MHz Serial Flash 139In Stock
Cut Tape
$7.65
$7.13
$6.91
$6.76
$6.59
Reel
$6.59
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TFBGA-24 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil
5,361On Order
Cut Tape
$6.77
$6.32
$6.12
$5.84
$5.70
Reel
$5.70
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil
8,999On Order
Cut Tape
$9.33
$8.66
$8.40
$8.20
Reel
$7.26
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-16
7,756On Order
Cut Tape
$8.35
$7.76
$7.48
$7.30
Reel
$6.54
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24
3,374On Order
Cut Tape
$11.53
$10.70
$10.37
$10.12
Reel
$9.43
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 8x6mm
2,970On Order
Cut Tape
$9.91
$9.22
$8.94
$8.72
Reel
$7.71
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 6x5mm
9,931On Order
Cut Tape
$9.91
$9.22
$8.94
$8.72
Reel
$7.71
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil QE=1
3,995On Order
Cut Tape
$9.33
$8.68
$8.41
$8.21
$8.01
Reel
$8.01
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O SOP-16
3,088On Order
Cut Tape
$22.18
$20.56
$19.92
$19.43
Reel
$18.21
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX25L 512 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O BGA-24
3,961On Order
Cut Tape
$18.46
$17.11
$16.57
$16.18
$15.63
Reel
$15.63
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT BGA-24 MX25L 512 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mb x8 I/O BGA-24
3,846Expected 2026/11/12
Cut Tape
$13.78
$12.80
$12.40
$11.83
Reel
$11.83
Min.: 1
Mult.: 1
Max.: 50
: 2,000
SMD/SMT BGA-24 MX25LM 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 512Mb x8 I/O BGA-24
1,755On Order
Cut Tape
$26.34
$24.41
$23.66
$23.07
$22.20
Reel
$22.20
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT BGA-24 MX25LM 512 Mbit 2.7 V 3.6 V 60 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WLCSP-12
12,000Expected 2027/03/19
Cut Tape
$2.72
$2.55
$2.48
$2.42
Reel
$2.17
Min.: 1
Mult.: 1
: 6,000
SMD/SMT WLCSP-12 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O SOP-8 209mil
31,554On Order
Cut Tape
$3.78
$3.54
$3.43
$3.35
Reel
$3.11
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT SOP-9 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O USON-8 4x4mm
37,490On Order
Cut Tape
$4.06
$3.79
$3.68
$3.59
Reel
$3.21
Min.: 1
Mult.: 1
: 7,500
SMD/SMT USON-8 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm
22,444On Order
Cut Tape
$1.55
$1.47
$1.42
$1.40
Reel
$1.28
Min.: 1
Mult.: 1
Max.: 500
: 12,000
SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil
7,973On Order
Cut Tape
$7.30
$6.80
$6.59
$6.29
Reel
$5.76
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 8x6mm
4,000On Order
Cut Tape
$7.75
$7.21
$6.99
$6.68
Reel
$6.11
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm
3,982Expected 2026/11/17
Cut Tape
$7.75
$7.21
$6.99
$6.68
Reel
$6.41
Min.: 1
Mult.: 1
Max.: 250
: 4,000
SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-12
5,862On Order
Cut Tape
$7.07
$6.58
$6.38
$6.09
Reel
$4.75
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WLCSP-12 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WLCSP-32
2,900Expected 2027/01/21
Cut Tape
$12.39
$11.50
$11.15
$10.89
Reel
$10.14
Min.: 1
Mult.: 1
Max.: 250
: 3,000
SMD/SMT WLCSP-32 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-8 209mil
11,880Expected 2027/01/21
Cut Tape
$11.51
$10.69
$10.36
$10.11
Reel
$9.28
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape