Reel NOR Flash

Results: 3,346
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm
7,994On Order
Cut Tape
$11.80
$10.97
$10.63
$10.39
Reel
$9.68
Min.: 1
Mult.: 1
Max.: 250
: 4,000
SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O SOP-16
4,000On Order
Cut Tape
$24.40
$22.62
$21.91
$21.38
Reel
$20.04
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 6x8mm
2,343On Order
Cut Tape
$24.97
$23.13
$22.40
$21.85
Reel
$19.88
Min.: 1
Mult.: 1
: 2,000
SMD/SMT BGA-24 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm
2,060On Order
Cut Tape
$23.57
$21.84
$21.17
$20.64
Reel
$19.35
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O USON-8 4x3mm
9,682On Order
Cut Tape
$3.99
$3.73
$3.62
$3.54
Reel
$3.13
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O WSON-8 6x5mm
20,000On Order
Cut Tape
$4.08
$3.81
$3.70
$3.62
Reel
$3.20
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 6x8mm
1,984On Order
Cut Tape
$27.18
$25.18
$24.40
$23.81
Reel
$23.81
Min.: 1
Mult.: 1
Max.: 50
: 480
SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW
2,000On Order
Cut Tape
$16.10
$14.92
$14.46
$13.77
$13.43
Reel
$13.43
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 512Kbit x2 I/O SOP-8 150mil
44,680On Order
Cut Tape
$0.88
$0.822
$0.799
$0.783
Reel
$0.687
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25V 512 kbit 2.3 V 3.6 V SPI 104 MHz 512 k x 1/256 k x 2 1 bit/2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 5V 2Mbit x16 I/O TSOP-48 Bottom Boot
2,982On Order
Cut Tape
$10.51
$9.77
$9.47
$9.25
Reel
$8.59
Min.: 1
Mult.: 1
Max.: 250
: 1,500
SMD/SMT TSOP-48 MX29F 2 Mbit 4.5 V 5.5 V 50 mA Parallel 128 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O TSOP-56 Highest Sector Protected
2,331On Order
Cut Tape
$24.77
$22.97
$22.25
$20.82
$20.07
Reel
$20.07
Min.: 1
Mult.: 1
Max.: 100
: 1,000
SMD/SMT TSOP-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Bottom Boot
2,999On Order
Cut Tape
$10.40
$9.65
$9.36
$9.13
Reel
$8.15
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSOP-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O SOP-16
7,015On Order
Cut Tape
$41.11
$38.03
$36.81
$35.90
$34.60
Reel
$34.60
Min.: 1
Mult.: 1
Max.: 100
: 1,000
SMD/SMT SOP-16 MX66L 1 Gbit 2.7 V 3.6 V 40 mA SPI 104 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O BGA-24
3,499On Order
Cut Tape
$36.89
$34.12
$33.04
$32.23
Reel
$29.39
Min.: 1
Mult.: 1
: 2,000
SMD/SMT BGA-24 MX66L 1 Gbit 2.7 V 3.6 V 40 mA SPI 104 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O SOP-16
3,465On Order
Cut Tape
$47.79
$44.21
$42.79
$41.73
Reel
$39.19
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24
2,968On Order
Cut Tape
$47.79
$44.21
$42.79
$41.73
$40.22
Reel
$40.22
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT BGA-24 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil RPMC
8,000Expected 2026/11/12
Cut Tape
$7.29
$6.79
$6.58
$6.28
Reel
$5.76
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash
11,993Expected 2026/12/03
Cut Tape
$4.02
$3.74
$3.64
$3.55
Reel
$2.97
Min.: 1
Mult.: 1
: 6,000
SMD/SMT UDFN-8 AT25SF128A 128 Mbit 2.7 V 3.6 V 22 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 128Mbit NOR Flash 3.3V SOP8 208mil Industrial(-40C to +85C)
1,993On Order
Cut Tape
$2.40
$2.24
$2.17
$2.13
Reel
$1.86
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25B128E 128 Mbit 2.7 V 3.6 V 20 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 1Mbit NOR Flash /1.65v-3.6v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R
6,000On Order
Cut Tape
$0.50
$0.461
$0.449
$0.44
Reel
$0.292
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 GD25WD10C 1 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape

Microchip Technology NOR Flash 4M (512Kx8) 70ns 5.0V Industrial
741Expected 2026/12/21
Cut Tape
$2.95
$2.71
Reel
$2.58
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI IS25LP016D-JMLE-TR
ISSI NOR Flash 16Mb QSPI, 16-pin SOIC 300Mil, RoHS, T&R 219In Stock
Cut Tape
$3.45
$3.22
$3.19
Reel
$3.19
Min.: 1
Mult.: 1
: 1,000
SOIC-16 Reel, Cut Tape
GigaDevice NOR Flash 128Mbit NOR Flash 3.3V WSON8 6*5mm Industrial(-40C to +85C)
2,900Expected 2027/02/02
Cut Tape
$3.04
$2.85
$2.76
$2.70
Reel
$2.37
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 GD25B128E 128 Mbit 2.7 V 3.6 V 20 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 64Mbit NOR Flash 3.3V SOP8 208mil Industrial(-40C to +85C)
1,589On Order
Cut Tape
$1.52
$1.42
$1.38
$1.35
Reel
$1.17
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25B64E 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 64Mbit NOR Flash 1.8V SOP8 208mil Industrial(-40C to +85C)
1,980Expected 2027/02/23
Cut Tape
$1.69
$1.58
$1.54
$1.51
Reel
$1.33
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape