Reel NOR Flash

Results: 3,346
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash
10,000Expected 2028/02/22
Cut Tape
$1.76
$1.63
$1.59
$1.55
Reel
$1.37
Min.: 1
Mult.: 1
: 5,000
SMD/SMT UDFN-8 AT25DF021A 2 Mbit 1.65 V 3.6 V 7 mA SPI 104 MHz 256 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash
3,426Expected 2026/11/27
Cut Tape
$0.88
$0.821
$0.799
$0.783
Reel
$0.52
Min.: 1
Mult.: 1
: 5,000
SMD/SMT WLCSP-8 AT25FF041A 4 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash
19,788On Order
Cut Tape
$1.13
$1.07
$1.04
$1.02
Reel
$0.896
Min.: 1
Mult.: 1
: 5,000
SMD/SMT UDFN-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash
5,000Expected 2027/02/26
Cut Tape
$1.13
$1.07
$1.04
$1.02
Reel
$0.70
Min.: 1
Mult.: 1
: 5,000
AT25XE081D Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash
4,973Expected 2027/05/13
Cut Tape
$1.13
$1.07
$1.04
$1.02
Reel
$0.896
Min.: 1
Mult.: 1
: 5,000
AT25XE081D Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash
6,000Expected 2026/12/04
Cut Tape
$1.70
$1.60
$1.55
$1.52
Reel
$1.33
Min.: 1
Mult.: 1
: 2,000
AT25XE321D Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI
1,580Expected 2026/11/26
Cut Tape
$10.48
$9.75
$9.46
$9.22
Reel
$7.78
Min.: 1
Mult.: 1
: 2,500
SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi NOR Flash S-FLASH MEMORY(2M)
21,890On Order
Cut Tape
$1.16
$1.11
$1.09
$1.04
Reel
$0.828
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 LE25U 2 Mbit 2.3 V 3.6 V 15 mA SPI 30 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil
3,991On Order
Cut Tape
$6.47
$6.02
$5.84
$5.58
Reel
$5.58
Min.: 1
Mult.: 1
Max.: 50
: 2,000
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O SOP-16
2,000On Order
Cut Tape
$3.02
$2.83
$2.74
$2.67
Reel
$2.37
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-16
6,999On Order
Cut Tape
$2.87
$2.67
$2.61
$2.55
Reel
$2.07
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O WSON-8 6x5mm
4,000Expected 2027/03/17
Cut Tape
$1.34
$1.26
$1.22
$1.20
$1.17
Reel
$1.17
Min.: 1
Mult.: 1
Max.: 100
: 4,000
SMD/SMT WSON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O WSON-8 6x5mm
8,000On Order
Cut Tape
$1.63
$1.54
$1.48
$1.45
Reel
$1.34
Min.: 1
Mult.: 1
Max.: 500
: 4,000
SMD/SMT WSON-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil +105C
4,000On Order
Cut Tape
$3.17
$2.95
$2.87
$2.80
Reel
$2.49
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm
8,000On Order
Cut Tape
$3.63
$3.40
$3.29
$3.21
Reel
$2.85
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 6x5mm
3,946Expected 2026/12/14
Cut Tape
$3.00
$2.81
$2.73
$2.66
Reel
$2.48
Min.: 1
Mult.: 1
Max.: 250
: 4,000
SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil QE=1
2,000On Order
Cut Tape
$2.87
$2.67
$2.61
$2.54
$2.49
Reel
$2.49
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O SOP-8 150mil +105C
5,000On Order
Cut Tape
$2.00
$1.87
$1.83
$1.78
Reel
$1.67
Min.: 1
Mult.: 1
Max.: 250
: 2,500
SMD/SMT SOP-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 4 M x 2 2 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil
10,000On Order
Cut Tape
$2.76
$2.57
$2.50
$2.44
Reel
$2.31
Min.: 1
Mult.: 1
Max.: 250
: 2,500
SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O WLCSP-8
12,000On Order
Cut Tape
$1.12
$1.05
$1.03
$0.999
Reel
$0.847
Min.: 1
Mult.: 1
: 6,000
SMD/SMT WLCSP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-16
2,773On Order
Cut Tape
$7.07
$6.58
$6.38
$6.09
Reel
$5.71
Min.: 1
Mult.: 1
Max.: 500
: 3,000
SMD/SMT WLCSP-16 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil QE=1
1,998On Order
Cut Tape
$7.30
$6.80
$6.59
$6.29
Reel
$6.05
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT SOP-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O WLCSP-8
11,974On Order
Cut Tape
$1.91
$1.79
$1.74
$1.70
Reel
$1.34
Min.: 1
Mult.: 1
: 6,000
SMD/SMT WLCSP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil
4,000On Order
Cut Tape
$1.76
$1.65
$1.60
$1.57
Reel
$1.36
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24
2,000On Order
Cut Tape
$12.08
$11.22
$10.89
$10.62
Reel
$9.90
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel