Reel NOR Flash

Results: 3,289
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WSON-8 256 Mbit 1.65 V 2 V SPI - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WSON-8 GD25LB256E 256 Mbit 1.65 V 2 V 40 mA SPI 133 MHz 32 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 32 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WSON-8 32 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
SMD/SMT SOP-16 512 Mbit 1.65 V 2 V SPI 166 MHz 64 M x 8 - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WSON-8 512 Mbit 1.65 V 2 V SPI 166 MHz 64 M x 8 - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT WSON-8 512 Mbit 1.65 V 2 V SPI - 40 C + 105 C Reel
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT USON-8 64 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash 512Kbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USON-8 GD25LD05C 512 kbit 1.65 V 2 V 10 mA SPI 50 MHz 64 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT USON-8 512 kbit 1.65 V 2 V SPI 50 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash 512Kbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOP-8 GD25LD10C 512 kbit 1.65 V 2 V 10 mA SPI 50 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USON-8 GD25LD10C 1 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 128 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT USON-8 1 Mbit 1.65 V 2 V SPI 50 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash 1Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOP-8 GD25LD10C 1 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USON-8 GD25LD20C 2 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 256 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT USON-8 2 Mbit 1.65 V 2 V SPI 50 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /1.8v /TSSOP8 173mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT TSSOP-8 GD25LD20C 2 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 256 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOP-8 GD25LD20C 2 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 256 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /1.8v /USON8 3*2*0.55mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 GD25LD20C 2 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USON-8 GD25LD40C 4 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT USON-8 4 Mbit 1.65 V 2 V SPI 50 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /TSSOP8 173mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT TSSOP-8 GD25LD40C 4 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOP-8 GD25LD40C 4 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USON-8 GD25LD80C 8 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT USON-8 8 Mbit 1.65 V 2 V SPI 50 MHz 1 M x 8 - 40 C + 85 C Reel