Tray NOR Flash

Results: 2,268
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6x8mm, RoHS 478In Stock
480Expected 2026/08/18
Min.: 1
Mult.: 1

SMD/SMT WSON-8 512 Mbit 2.3 V 3.6 V 23 mA SPI 166 MHz - 40 C + 105 C Tray
ISSI NOR Flash 128Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT 379In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 128 Mbit 2.3 V 3.6 V 14 mA SPI 133 MHz Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT, Auto Grade 793In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C Tray
ISSI NOR Flash 512Mb, Octal Flash, 3V, 240ball TFBGA, RoHS, IT 837In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-240 512 Mbit SPI 133 MHz - 40 C + 125 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 334In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 IS25WP01G 1 Gbit 1.7 V 1.95 V 45 mA SPI 104 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin 340In Stock
480Expected 2026/11/16
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 IS25WP01G 1 Gbit 1.7 V 1.95 V 45 mA SPI 104 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 650In Stock
1,920On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 513In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 32Mb, 48-BGA(6x8mm), 3V, RoHS, Bottom Two Sectors Proected, Bottom Boot
960Expected 2027/01/21
Min.: 1
Mult.: 1

SMD/SMT BGA-48 32 Mbit 2.7 V 3.6 V 25 mA - 40 C + 105 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 32Mbit Multi-Purpose Flash 23In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash 64Mb(x8/x16), 3V, Parallel NOR Flash, Protected Last Block, Industrial, 48TFBGA, Tray 122In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Winbond W35T51NWTBIE
Winbond NOR Flash OctalFlash, 512M-bit, 4Kb Uniform Sector, Extended SPI (SDR) Default Setting 375In Stock
Min.: 1
Mult.: 1

Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 24/25 TBGA 1 AL 10In Stock
1,122Expected 2026/08/24
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 Die 73In Stock
Min.: 1
Mult.: 1

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 236In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI IS25WP512MG-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray 76In Stock
Min.: 1
Mult.: 1

Dual/Quad SPI/QPI Tray
Infineon Technologies S29GL512T10DHI020
Infineon Technologies NOR Flash PNOR 1In Stock
Min.: 1
Mult.: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
ISSI IS25LP512MG-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 195In Stock
Min.: 1
Mult.: 1

Tray
Alliance Memory M29W064FT70N3E
Alliance Memory NOR Flash FLASH - NOR Parallel,64Mb (8M x 8, 4M x 16),70ns,48-TSOP,2.7V 3.6V 420In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 443In Stock
3,990On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash 435In Stock
480Expected 2026/11/16
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Alliance Memory NOR Flash Parallel 16M NOR Flash 2M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. BOTTOM 98In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 AS29CF160 16 Mbit 4.5 V 5.5 V 50 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Parallel 8M NOR Flash 1M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. TOP 94In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 AS29CF800 8 Mbit 4.5 V 5.5 V 50 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Winbond W25Q12PWSFIM
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector, DTR 322In Stock
Min.: 1
Mult.: 1

Tray
Winbond W25Q12PWSFIQ
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector 337In Stock
Min.: 1
Mult.: 1

Tray