Tube NOR Flash

Results: 860
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog AT25EU0041A-SSHN-B
Renesas / Dialog NOR Flash 4 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 26 Weeks
Min.: 7,840
Mult.: 98

SMD/SMT SOIC-8 AT25EU0041A 4 Mbit 1.65 V 3.6 V 1.2 mA SPI 108 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog AT25EU0081A-SSUN-B
Renesas / Dialog NOR Flash 8 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 26 Weeks
Min.: 9,800
Mult.: 98

AT25EU0081A Tube
Renesas / Dialog AT25EU0081A-SUN-B
Renesas / Dialog NOR Flash 8 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 26 Weeks
Min.: 9,500
Mult.: 95

AT25EU0081A Tube
Renesas / Dialog AT25EU0161A-SSUN-B
Renesas / Dialog NOR Flash 16Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 26 Weeks
Min.: 9,800
Mult.: 98

AT25EU0161A Tube
Renesas / Dialog AT25EU0161A-SUN-B
Renesas / Dialog NOR Flash 16Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 26 Weeks
Min.: 9,500
Mult.: 95

SMD/SMT AT25EU0161A 16 Mbit 1.65 V 3.6 V SPI 85 MHz - 40 C + 85 C Tube
ISSI NOR Flash 4Mb QSPI, 8-pin SOIC 208Mil, RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 4 Mbit 1.7 V 1.95 V 6 mA SPI 104 MHz Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 2064Mil, RoHS, Auto Grade Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tube
Alliance Memory NOR Flash 4Mb 3V Serial NOR Flash 8pin SOIC Narrow Body Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AS25F 4 Mbit 2.7 V 3.6 V 4.4 mA Dual SPI 104 MHz 4 M x 1/2 M x 2 1 bit/2 bit Synchronous - 40 C + 85 C Tube
Alliance Memory NOR Flash 16Mb 3V Serial NOR Flash 8pin SOIC Narrow Body Industrial Temp - Tube Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AS25F 16 Mbit 2.7 V 3.6 V 3.7 mA Dual/Quad SPI 104 MHz 16 M x 1/8 M x 2/4 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tube
Alliance Memory AS25F3128MQ-6SIN
Alliance Memory NOR Flash 128Mb, 3V Serial NOR Flash, Multiple IO,166MHz DTR Industrial Grade, 8pin SOIC (209mils), Tube Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Tube