SRAM

Results: 11,486
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 30In Stock
$26.64
$24.68
$23.90
$21.13
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 31In Stock
$26.64
$24.68
$23.90
$21.35
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M 14In Stock
$54.32
$50.22
$48.59
$47.37
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 300 MHz Parallel 1.9 V 1.7 V 675 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 6In Stock
$17.17
$15.93
$15.44
$13.74
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 2.3 ns 250 MHz Parallel 3.6 V 2.3 V 215 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 4k, 5.0V EERAM IND 465In Stock
$0.83
$0.821
$0.79
$0.747
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 5.0V EERAM EXT 5In Stock
400Expected 2026/10/13
$1.04
$0.991
$0.959
Min.: 1
Mult.: 1
16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Infineon Technologies SRAM 8Mb 45ns 1M x 8 Low Power SRAM 676In Stock
$9.50
$9.01
$8.82
$8.65
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 7In Stock
$232.23
$206.71
$202.66
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
ISSI SRAM 16Mb Low Pwr/Pwr Svr Async 1Mx16 45ns 15,985In Stock
$16.53
$15.34
$14.86
$14.50
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 5,238In Stock
Cut Tape
$6.82
$6.35
$6.16
$6.01
$5.87
Reel
$5.87
Min.: 1
Mult.: 1
: 1,000
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Pin TSOP I, RoHS 3,993In Stock
$27.76
$26.73
$25.89
$24.66
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 4Mb (512k x 8) 10ns Async SRAM 3.3v 9,946In Stock
$8.06
$7.50
$7.27
$7.11
$6.86
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 32In Stock
$27.45
$25.43
$24.62
$24.02
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M 5In Stock
$55.91
$51.67
$50.00
$47.73
Min.: 1
Mult.: 1
36 Mbit 2 M x 18 450 ps 250 MHz Parallel 1.9 V 1.7 V 675 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 19In Stock
$15.49
$14.40
$13.96
$12.41
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 150 mA, 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT 192In Stock
$2.09
$2.02
$1.95
Min.: 1
Mult.: 1
512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Renesas Electronics SRAM 64K X 36 3.3V SYNC DP RAM 17In Stock
$276.05
$254.03
$209.00
Min.: 1
Mult.: 1
No
2 Mbit 64 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Infineon Technologies SRAM 144Mb (4Mx36) QDR II QDR II + SRAM 104In Stock
$759.69
$536.08
Min.: 1
Mult.: 1
No
144 Mbit 4 M x 36 450 ps 550 MHz Parallel 1.9 V 1.7 V 1.52 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 8Mb 45ns 512K x 16 Low Power SRAM 442In Stock
$10.15
$9.43
$9.14
$8.92
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 5.5 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM 13In Stock
$461.36
$422.52
Min.: 1
Mult.: 1
No
9 Mbit 256 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 450 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Industrial Temp - Tube 2,200In Stock
$13.62
$12.37
$12.07
$11.90
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND 2,197In Stock
Cut Tape
$1.57
Reel
$1.33
Min.: 1
Mult.: 1
: 2,500
256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 27,194In Stock
Cut Tape
$8.56
$7.97
$7.73
$7.37
$7.19
Reel
$7.19
Min.: 1
Mult.: 1
: 2,500
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M 2In Stock
$332.12
$301.12
$290.35
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 8 ns Parallel 3.6 V 2.3 V 375 mA, 430 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1In Stock
$241.80
$215.21
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 300 MHz Parallel 1.9 V 1.7 V 700 mA - 40 C + 85 C SMD/SMT BGA-165 Tray