SRAM

Results: 11,163
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 30In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 31In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M 14In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 300 MHz Parallel 1.9 V 1.7 V 675 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 6In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 2.3 ns 250 MHz Parallel 3.6 V 2.3 V 215 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 4k, 5.0V EERAM IND 465In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 5.0V EERAM EXT 5In Stock
400Expected 2026/09/11
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 34In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 5In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 285 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 32In Stock
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 19In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 150 mA, 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 7In Stock
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 1.02 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM 1.8/2.5V 1M x 36 36M 4In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 36In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 36In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 210 mA, 230 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 18In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 195 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 7In Stock
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 7In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 295 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 55In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM 7In Stock
Min.: 1
Mult.: 1
No
9 Mbit 256 k x 36 3.6 ns 166 MHz Parallel 2.6 V 2.4 V 510 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM 37In Stock
Min.: 1
Mult.: 1
No
1 Mbit 32 k x 36 6 ns 133 MHz 3.45 V 3.15 V 360 mA - 40 C + 85 C SMD/SMT BGA-256 Tray
Infineon Technologies SRAM 8Mb 45ns 1M x 8 Low Power SRAM 676In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 12In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Pin TSOP I, RoHS 4,093In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 8Mb 45ns 512K x 16 Low Power SRAM 442In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 5.5 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Industrial Temp - Tube 2,202In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube