SRAM

Results: 11,163
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 25In Stock
$141.13
$122.98
$122.16
$121.28
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 295 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 16k, 3.0V EERAM IND Non-Stocked Lead-Time 10 Weeks
Cut Tape
$0.89
$0.889
$0.834
Reel
$0.812
Min.: 1
Mult.: 1
: 3,300
16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
GSI Technology SRAM 1.8/2.5V 4M x 36 144M 9In Stock
$236.79
$206.30
$204.25
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 1,585In Stock
$1.44
$1.40
$1.35
$1.34
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
ISSI SRAM 1.8V/3.0V, 104MHZ, SPI & QPI 128Mb SerialRAM 602In Stock
1,000On Order
$9.04
$8.40
$8.14
$7.94
$7.76
Min.: 1
Mult.: 1
128 Mbit 16 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 300 uA - 40 C + 85 C SMD/SMT SOIC-8

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 380In Stock
$14.94
$13.86
$13.42
$12.79
Min.: 1
Mult.: 1
256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24
Alliance Memory SRAM LP SRAM, 16Mb, 1M x 16, 2.7 - 3.6V, 48 ball TFBGA, 45ns, Industrial Temp - Tray 258In Stock
$27.98
$25.91
$25.10
$24.47
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 646In Stock
$13.19
$12.26
$11.89
$11.33
$11.04
Min.: 1
Mult.: 1
256 M x 8 32 M x 8 35 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24
Infineon Technologies SRAM SYNC SRAMS 176In Stock
$55.68
$51.47
$49.81
$48.56
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 1,094In Stock
Cut Tape
$13.79
$12.82
$12.42
$12.12
Reel
$9.20
Min.: 1
Mult.: 1
: 2,000
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT CABGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 200MHz SRAM 7In Stock
$309.26
$284.56
$275.03
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 3 ns 200 MHz Parallel 3.6 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 124In Stock
$82.06
$75.79
$73.33
$71.49
Min.: 1
Mult.: 1
128 kbit 16 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 156In Stock
$20.77
$19.27
$19.26
$17.93
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies CY62187G30-55BAXI
Infineon Technologies SRAM ASYNC 269In Stock
$89.68
$82.71
$80.00
$77.98
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.2 V 55 mA - 40 C + 85 C SMD/SMT Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 164In Stock
$24.21
$22.43
$21.72
$15.92
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 195 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 2,339In Stock
$5.95
$5.55
$5.38
$5.26
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 QDR II SRAM 311In Stock
$639.51
$525.75
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.29 A - 40 C + 85 C SMD/SMT FBGA-165 Tray

Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 590In Stock
$4.76
$4.42
$4.30
$4.20
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Tray
Infineon Technologies SRAM 4Mb 55ns 512K x 8 Low Power SRAM 1,933In Stock
Cut Tape
$6.47
$6.02
$5.84
$5.71
Reel
$5.12
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 55 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 805In Stock
$15.32
$14.22
$13.79
$13.46
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies CY7C1061GN30-10ZSXI
Infineon Technologies SRAM ASYNC 383In Stock
$59.59
$55.09
$53.31
$51.97
$35.44
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 60In Stock
$51.70
$47.79
$46.24
$43.74
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 773In Stock
$10.65
$9.90
$9.61
$9.37
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 55ns 512K x 8 LP SRAM 935In Stock
500Expected 2026/11/19
$6.16
$5.75
$5.57
$5.44
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube

Infineon Technologies SRAM 4Mb 45ns 512K x 8 Low Power SRAM 1,214In Stock
Cut Tape
$7.14
$6.65
$6.45
$6.29
Reel
$5.21
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel