SRAM

Results: 9,464
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 4Mb (256K x 16) 8ns Async SRAM 58In Stock
$10.78
$10.03
$9.71
$9.48
$9.04
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM 277In Stock
$6.77
$6.32
$6.12
$5.84
$5.70
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS 250In Stock
$6.77
$6.32
$6.12
$5.84
$5.70
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 4Mb 256Kx16 55ns Async SRAM 96In Stock
$10.47
$9.72
$9.42
$9.20
$8.77
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 2M (128Kx16) 12ns Async SRAM 196In Stock
$12.46
$11.57
$11.21
$10.96
$10.47
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 12 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 246In Stock
$5.04
$4.70
$4.56
$4.45
$4.35
Min.: 1
Mult.: 1
64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 32In Stock
270Expected 2026/12/14
$13.48
$12.53
$12.13
$11.57
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tray 176In Stock
$13.47
$12.50
$12.12
$11.55
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 16Mb, 1Mbx16, 20ns Async SRAM 89In Stock
$33.66
$31.15
$30.16
$28.71
$27.98
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 1Mb 5V 15ns 64K x 16 Async SRAM 99In Stock
$12.73
$11.83
$11.47
$11.19
$10.80
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 8M (1Mx8) 55ns Async SRAM 5v 100In Stock
$20.22
$18.76
$18.17
$17.31
$16.88
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 154In Stock
$11.42
$10.61
$10.29
$10.04
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 4M (512Kx8) 25ns Async SRAM 173In Stock
$10.18
$9.46
$9.16
$8.94
$8.54
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 4Mb 256Kx16 10ns 2.4-3.6V Async SRAM 987In Stock
$6.77
$6.36
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 376In Stock
$5.63
$5.26
$5.09
$4.98
$4.86
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 20ns, Industrial Temp - Tray 135In Stock
$14.21
$13.20
$12.79
$12.19
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 2M (128Kx16) 10ns Async SRAM 3.3v 280In Stock
$6.77
$6.30
$6.12
$5.97
$5.83
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 64K x 16 Asynch SRA 135In Stock
$11.13
$10.34
$10.04
$9.20
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3 V 80 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS 2In Stock
$32.22
$29.83
$28.90
$28.18
$27.17
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v 3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 234In Stock
$7.51
$6.99
$6.78
$6.47
$6.32
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM 125In Stock
$10.14
$9.42
$9.14
$8.92
Min.: 1
Mult.: 1
64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7-3.6v, 48pin TSOP I, 55ns, Industrial Temp -Tray 27In Stock
$20.90
$19.38
$18.76
$17.89
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 2.7 V 40 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
ISSI SRAM 1Mb (128Kx8) 10ns Async SRAM 3.3v 213In Stock
$7.16
$6.66
$6.47
$6.18
$6.02
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 20ns, Commercial Temp - Tray 62In Stock
$11.44
$10.63
$10.32
$10.06
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 12In Stock
$9.62
$8.96
$8.68
$8.47
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray