Cut Tape SRAM

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,1Mb x 8,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,128K x 8,10ns/2.4v-3.6v, 32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb 128K x 16 2.5v- Async SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb, Serial SRAM, 2.2V-3.6V, 20MHz, 8 pin SOIC 150mil, RoHS
2,954Expected 2026/12/16
Min.: 1
Mult.: 1
: 3,000

2 Mbit 256 k x 8 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4V-3.6V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 12ns/3.3v Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v-3.6v,32 Pin SOP, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 8 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 55ns Async SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 15ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA 0 C + 70 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA 0 C + 70 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA 0 C + 70 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 15ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

8 Mbit 516 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2,500

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 2,500

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 15 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,8ns/3.3v or 10ns/2.4v-3.6v, 32 Pin TSOP II, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
ISSI SRAM 256K,Low Power,Async,32K x 8,25ns,5v,28 Pin SOP, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 125 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb,Pseudo SRAM,Asynch/Page, 1M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

16 Mbit 1 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp Non-Stocked
Min.: 1
Mult.: 1
: 2,500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel