Reel SRAM

Results: 1,095
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,1.65v 2.2v, 32 Pin TSOP (8x20 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$5.36
Min.: 1,500
Mult.: 1,500
: 1,500
TSOP-32 Reel
ISSI SRAM 8Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$2.55
Min.: 3,000
Mult.: 3,000
: 3,000
8 Mbit 1 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
ISSI SRAM 16Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$2.51
Min.: 3,000
Mult.: 3,000
: 3,000
16 Mbit 2 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
ISSI SRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$2.92
Min.: 3,000
Mult.: 3,000
: 3,000
32 Mbit 4 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), ERR1/ERR2 Pins, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$17.47
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Pin TSOP I, ERR1/ERR2 Pins, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$16.58
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), ECC, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$17.47
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Pin TSOP I, ECC, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$16.58
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$22.64
Min.: 2,000
Mult.: 2,000
: 2,000
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Reel
$16.93
Min.: 2,000
Mult.: 2,000
: 2,000
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Reel
$17.20
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4V-3.6V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$4.65
Min.: 2,500
Mult.: 2,500
: 2,500
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4V-3.6V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Cut Tape
$8.09
$7.54
$7.32
$6.97
$6.80
Reel
$6.80
Min.: 1
Mult.: 1
: 1,000
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,8ns/3.3v,or 10ns/2.4v-3.6v, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$24.73
Min.: 1,000
Mult.: 1,000
: 1,000
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 8Mb,High-Speed,Async,256K x 32,8ns/3.3V,or 10ns/2.4V-3.6V,90 Ball mBGA(8x13 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$17.92
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,12ns/3.3v or 15ns/2.5v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$3.24
Min.: 2,500
Mult.: 2,500
: 2,500
1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 1Mb 64Kx16 12ns/3.3v Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Reel
$6.70
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$12.61
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v 2.2v,48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$24.95
Min.: 2,000
Mult.: 2,000
: 2,000
16 Mbit 35 ns 2.2 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v 2.2v,48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$26.27
Min.: 1,500
Mult.: 1,500
: 1,500
Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,2.5v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$3.97
Min.: 2,500
Mult.: 2,500
: 2,500
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v 3.6v,32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$3.22
Min.: 2,000
Mult.: 2,000
: 2,000
1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 8 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v 3.6v,32 Pin SOP, RoHS Non-Stocked Lead-Time 12 Weeks
Cut Tape
$6.77
$6.32
$6.12
$5.84
Reel
$4.31
Min.: 1
Mult.: 1
: 1,000
1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 8 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v 3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Cut Tape
$6.57
$6.11
$5.93
$5.66
Reel
$3.14
Min.: 1
Mult.: 1
: 1,500
1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 8 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,1.65v 2.2v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$4.18
Min.: 2,500
Mult.: 2,500
: 2,500
2 Mbit 128 k x 16 55 ns Parallel 2.2 V 1.65 V 18 mA - 40 C + 85 C SMD/SMT BGA-48 Reel