Reel SRAM

Results: 1,095
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,1.65v 2.2v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$4.68
Min.: 1,000
Mult.: 1,000
: 1,000
2 Mbit 128 k x 16 55 ns Parallel 2.2 V 1.65 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 16Mb, Low Power/Power Saver,Async, 1Mb x 16/2Mb x 8, 45ns, 2.2v 3.6v,48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$11.60
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,2M x 8,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$12.61
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 2 M x 8 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,55ns,2.5v 3.6v,36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$3.71
Min.: 2,500
Mult.: 2,500
: 2,500
2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,55ns,2.5v 3.6v,32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$5.13
Min.: 2,000
Mult.: 2,000
: 2,000
2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,55ns,2.5v 3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$6.37
Min.: 1,500
Mult.: 1,500
: 1,500
2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v 3.6v,36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$6.66
Min.: 2,500
Mult.: 2,500
: 2,500
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v 3.6v,32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$5.83
Min.: 2,000
Mult.: 2,000
: 2,000
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v 3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$6.01
Min.: 1,500
Mult.: 1,500
: 1,500
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,55ns,2.5v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$3.35
Min.: 2,500
Mult.: 2,500
: 2,500
1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel

ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,55ns,2.5v 3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$3.34
$3.33
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,12ns/3.3v or 15ns/2.5v-3.6v, 32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$3.87
Min.: 2,000
Mult.: 2,000
: 2,000
1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,12ns/3.3v or 15ns/2.5v-3.6v, 32 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$5.00
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel

ISSI SRAM 4Mb,High-Speed,Async,256K x 16,12ns,5v,44 Pin TSOP II, RoHS, Automotive Non-Stocked Lead-Time 12 Weeks
Reel
$12.42
Min.: 1,000
Mult.: 1,000
: 1,000
4 Mbit 12 ns 5.5 V 4.5 V 55 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb,High-Speed-Automotive,Async,1024K x 16,10ns,2.4v-3.6v,48 Ball mBGA (9x11 mm), RoHS, Automotive temp Non-Stocked Lead-Time 12 Weeks
Reel
$31.10
Min.: 2,000
Mult.: 2,000
: 2,000
16 Mbit 10 ns 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Reel

ISSI SRAM 8Mb,High-Speed-Automotive,Async,1M x 8,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 12 Weeks
Reel
$20.34
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 10 ns 3.6 V 2.4 V 100 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,10ns/3.3v, or 12ns/2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 12 Weeks
Cut Tape
$12.44
$11.56
$11.20
$10.93
Reel
$7.90
Min.: 1
Mult.: 1
: 1,000
2 Mbit 12 ns 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb,High-Speed/Low Power,Async,512K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 12 Weeks
Reel
$21.54
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 10 ns 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb,High-Speed-Automotive,Async,1024K x 16,10ns,2.4v-3.6v,48 Pin TSOP I, RoHS, Automotive temp Non-Stocked Lead-Time 12 Weeks
Reel
$30.08
Min.: 1,500
Mult.: 1,500
: 1,500
Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (9x11 mm), RoHS, Automotive temp Non-Stocked Lead-Time 12 Weeks
Reel
$22.21
Min.: 2,000
Mult.: 2,000
: 2,000
8 Mbit 10 ns 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Reel

ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,12ns/3.3v or 15ns/2.5v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 12 Weeks
Reel
$7.72
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 2.5 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 12 Weeks
Reel
$7.26
Min.: 1,000
Mult.: 1,000
: 1,000
2 Mbit 55 ns 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,70ns,2.5v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 12 Weeks
Reel
$11.29
Min.: 1,000
Mult.: 1,000
: 1,000
4 Mbit 70 ns 3.6 V 2.5 V 20 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel

ISSI SRAM 1Mb,High-Speed,Async,128K x 8,12ns,5v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$5.26
Min.: 1,500
Mult.: 1,500
: 1,500
1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 256K,Low Power/Power Saver,Async,32K x 8,45ns,3.3v,28 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$3.13
Min.: 2,000
Mult.: 2,000
: 2,000
256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel