Reel SRAM

Results: 1,105
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 4Mb, Serial SRAM, 1.65V-.2.2V, 30MHz, 8 pin SOIC 150mil, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$4.54
Min.: 3,000
Mult.: 3,000
: 3,000
4 Mbit 512 k x 8 30 MHz SDI, SPI, SQI 2.2 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
ISSI SRAM 4Mb, Serial SRAM, 2.7V-3.6V, 45MHz, 8 pin SOIC 150mil, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$5.45
Min.: 3,000
Mult.: 3,000
: 3,000
4 Mbit 512 k x 8 45 MHz SDI, SPI, SQI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$4.54
Min.: 2,500
Mult.: 2,500
: 2,500
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v 3.6v,32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$4.87
Min.: 2,000
Mult.: 2,000
: 2,000
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v 3.6v,32 Pin SOP, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$4.76
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v 3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$5.12
Min.: 1,500
Mult.: 1,500
: 1,500
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,2Mb x 8,2.4v 3.6v, 48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 18 Weeks
Reel
$22.64
Min.: 2,000
Mult.: 2,000
: 2,000
16 Mbit 25 ns 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 16Mb, Low Power/Power Saver,Async,2Mb x 8,2.4v 3.6v, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 18 Weeks
Reel
$22.20
Min.: 1,000
Mult.: 1,000
: 1,000
16 Mbit 25 ns 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v 3.6v,36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$4.31
Min.: 2,500
Mult.: 2,500
: 2,500
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT mBGA-36 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v 3.6v,32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$4.57
Min.: 2,000
Mult.: 2,000
: 2,000
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v 3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$4.54
Min.: 1,500
Mult.: 1,500
: 1,500
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$4.43
Min.: 2,500
Mult.: 2,500
: 2,500
1 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel

ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$4.26
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel
ISSI SRAM 1Mb, Serial SRAM, 2.2V-3.6V, 20MHz, 8 pin SOIC 150mil, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$3.27
Min.: 3,000
Mult.: 3,000
: 3,000
1 Mbit 128 k x 8 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,8ns/3.3v or 10ns/2.4v-3.6v, 32 Pin TSOP II, RoHS Non-Stocked Lead-Time 26 Weeks
Cut Tape
$8.30
$7.72
$7.49
$7.15
Reel
$5.33
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,8ns/3.3v or 10ns/2.4v-3.6v, 32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$4.44
Min.: 2,000
Mult.: 2,000
: 2,000
Reel
ISSI SRAM 36Mb,Flowthrough,Sync,1024K x 36,7.5ns,3.3V I/O, 100 Pin TQFP, Automotive temp Non-Stocked Lead-Time 26 Weeks
Reel
$163.58
Min.: 800
Mult.: 800
: 800
36 Mbit 1 M x 36 7.5 ns 117 MHz 3.465 V 3.135 V 250 mA - 40 C + 125 C SMD/SMT QFP-100 Reel
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Reel
$22.26
Min.: 2,000
Mult.: 2,000
: 2,000
BGA-119 Reel
ISSI SRAM 4Mb,Pipeline,Sync,128K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Reel
$16.11
Min.: 800
Mult.: 800
: 800
4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 225 mA - 40 C + 125 C SMD/SMT QFP-100 Reel
ISSI SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,165 Ball BGA,RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Reel
$177.60
Min.: 2,000
Mult.: 2,000
: 2,000
36 Mbit 1 M x 36 166 MHz 340 mA - 40 C + 125 C SMD/SMT BGA-165 Reel
ISSI SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Reel
$163.58
Min.: 800
Mult.: 800
: 800
36 Mbit 1 M x 36 166 MHz 340 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Reel
$171.43
Min.: 800
Mult.: 800
: 800
36 Mbit 2 M x 18 166 MHz 340 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 32,200Mhz,2.5v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Reel
$20.40
Min.: 800
Mult.: 800
: 800
TQFP-100 Reel
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v 3.6v,48 Ball BGA (6x8mm), RoHS Non-Stocked Lead-Time 24 Weeks
Reel
$4.86
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5,4M x 16,70ns,1.7v 1.95v,54 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 24 Weeks
Reel
$7.16
Min.: 2,500
Mult.: 2,500
: 2,500
70 ns SMD/SMT BGA-54 Reel