Reel SRAM

Results: 1,105
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked
Reel
$6.92
Min.: 2,000
Mult.: 2,000
: 2,000
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.7 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 256K x 16 Asyn SRAM Non-Stocked Lead-Time 24 Weeks
Reel
$8.97
Min.: 2,000
Mult.: 2,000
: 2,000
4 Mbit 256 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 256K x 16 Asyn SRAM Non-Stocked Lead-Time 24 Weeks
Reel
$8.76
Min.: 1,000
Mult.: 1,000
: 1,000
4 Mbit 256 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM Non-Stocked Lead-Time 24 Weeks
Reel
$6.93
Min.: 1,000
Mult.: 1,000
: 1,000
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT SOP-28 Reel
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM Non-Stocked Lead-Time 24 Weeks
Reel
$4.76
Min.: 1,500
Mult.: 1,500
: 1,500
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Reel
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM Non-Stocked Lead-Time 24 Weeks
Reel
$6.82
Min.: 1,000
Mult.: 1,000
: 1,000
64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Reel
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM Non-Stocked Lead-Time 24 Weeks
Reel
$5.64
Min.: 1,000
Mult.: 1,000
: 1,000
64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT SOP-28 Reel
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM Non-Stocked Lead-Time 24 Weeks
Reel
$6.56
Min.: 1,500
Mult.: 1,500
: 1,500
64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Reel
Alliance Memory SRAM 64M 3V 4048k x 16 LP Asynch SRAM IT Non-Stocked Lead-Time 30 Weeks
Reel
$42.76
Min.: 2,000
Mult.: 2,000
: 2,000
64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel
Alliance Memory SRAM 64M 3V 55ns Low Power 4048k x 16 Non-Stocked Lead-Time 30 Weeks
Reel
$41.09
Min.: 1,500
Mult.: 1,500
: 1,500
64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
Alliance Memory SRAM 8M, 2.7-5.5V, 55ns 1024K x 8 Asyn SRAM Non-Stocked Lead-Time 24 Weeks
Reel
$13.23
Min.: 2,000
Mult.: 2,000
: 2,000
8 Mbit 1 M x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-44 Reel
Alliance Memory SRAM 8M, 2.7-5.5V, 55ns 1024K x 8 Asyn SRAM Non-Stocked Lead-Time 24 Weeks
Reel
$13.12
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 1 M x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM LP SRAM, 8Mb, 1M x 8, 2.7 5.5V,48ball TFBGA, 45ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$13.12
Min.: 2,000
Mult.: 2,000
: 2,000
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-44 Reel
Alliance Memory SRAM LP SRAM, 8Mb, 1M x 8, 2.7 5.5V, 44pin TSOP II, 45ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 30 Weeks
Reel
$13.00
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM LP SRAM, 8Mb, 1M x 8, 2.7 5.5V, 44pin TSOP II, 55ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$13.00
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 1 M x 8 55 ns Parallel 3.6 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM 8M L-Power, 2.7-3.6V 512k x 16, 48pin Non-Stocked Lead-Time 24 Weeks
Reel
$13.68
Min.: 1,500
Mult.: 1,500
: 1,500
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 2.7 V 40 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Reel
Alliance Memory SRAM 8M, 2.7-5.5V, 55ns 512K x 16 Asyn SRAM Non-Stocked Lead-Time 24 Weeks
Reel
$13.12
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 45ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$11.32
Min.: 2,000
Mult.: 2,000
: 2,000
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 3.6V, 44pin TSOP II, 45ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$11.32
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 55ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 24 Weeks
Reel
$11.32
Min.: 2,000
Mult.: 2,000
: 2,000
8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM LP SRAM, 512K x 16, 2.7 - 3.6V, 44pin TSOP II, 55ns, Industrial Temp Non-Stocked Lead-Time 30 Weeks
Reel
$11.32
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM Non-Stocked
Reel
$5.05
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Reel
$10.11
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM Non-Stocked
Cut Tape
$6.77
$6.32
$6.12
$5.84
$5.83
Reel
$4.94
Min.: 1
Mult.: 1
: 1,000
1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Reel
$9.40
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT TSOP-32 Reel