Reel SRAM

Results: 1,105
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory AS6CE1016A-45ZINTR
Alliance Memory SRAM LPSRAM with ECC, 1Mb(64K x 16),2.7V 3.6V, 44pin TSOP II, Industrial, A Die,T&R Non-Stocked Lead-Time 20 Weeks
Reel
$4.65
Min.: 1,000
Mult.: 1,000
: 1,000
1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS6CE4016B-45BINTR
Alliance Memory SRAM LP SRAM, 4Mb (x16) 2.7V 3.6V , 45ns, 48ball TFBGA, Industrial Grade with ECC, revB, T&R Non-Stocked Lead-Time 20 Weeks
Reel
$13.91
Min.: 2,000
Mult.: 2,000
: 2,000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory AS7C34098B-10BANTR
Alliance Memory SRAM 4Mb, SRAM, 256K x 16, 3.3V, 48ball TFBGA, 10ns, Automotive Temp, B Die, T&R Non-Stocked
Reel
$7.37
Min.: 2,000
Mult.: 2,000
: 2,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 0 C + 105 C SMD/SMT TFBGA-48 Reel
Alliance Memory AS7C38096A-10TANTR
Alliance Memory SRAM SRAM, 8Mb, 1024K x 8, 3.3V, 44pin TSOP II, 10ns, Automotive Temp, A Die, T&R Non-Stocked Lead-Time 16 Weeks
Reel
$24.56
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 3 V 0 C + 105 C SMD/SMT TSOP-II-44 Reel
ISSI IS64WV3216BLL-15CTLA3-TR
ISSI SRAM 512Kb,High-Speed/Low Power,Async,32K x 16,12ns/3.3v or 15ns/2.5v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Reel