XA122

Acconeer
925-XA122
XA122

Mfr.:

Description:
Modules Accessories Battery holder for XM122

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Acconeer
Product Category: Modules Accessories
RoHS:  
Battery Boards
XM122
Brand: Acconeer
Description/Function: With CR2477 battery holder
Dimensions: 33 mm x 33 mm x 0.8 mm
Operating Supply Voltage: 1.8 V
Packaging: Bulk
Product Type: Modules Accessories
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XM122 IoT Module

Acconeer XM122 IoT Module features an optimized form factor used to support designs for commercial use, evaluation, and development purposes. The XM122 is built around the Nordic Semiconductor nRF52840 Bluetooth® 5 SoC (System on Chip). It features an integrated antenna for Bluetooth connectivity. The XM122 is used as a stand-alone module and can be embedded in application on top of the Acconeer RSS (Radar System Software). It can also be used with an external host controller where communication to the module is through a register command protocol.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 2026/08/28
50
Expected 2026/12/18
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.96 $15.96
$15.76 $157.60
$15.61 $468.30