15.7 mm Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Length Width Height IP Rating Cable Type Series Packaging
Maxtena Antennas 5GNR MIMO / 2.4/5.0/6.0 GHz ISM and GNSS antenna 3In Stock
$324.02
$290.49
$268.12
Min.: 1
Mult.: 1
Indoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 4.5i 50 Ohms 1.5:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 198 mm 127 mm 15.7 mm IP67 D302 Bulk

2J Antennas Antennas STELLAR 7IN1 5GNR/4G/3G/2G ADHES
11Expected 2026/12/01
$135.91
$129.48
$126.71
$126.26
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/QZSS/Galileo,GLONASS Wi-Fi Straight 50 Ohms 25 W - 40 C + 85 C 7 Band Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 15.7 mm IP67, IP69 D302, LL300 STELLAR Bulk