PCTEL Antennas

Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
PCTEL / Amphenol BMLPV450
PCTEL / Amphenol Antennas LOW PROF VERT 450-512MHZ,BLK/BLK 8In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 450 MHz 512 MHz Whip Stubby 62 MHz 50 Ohms 150 W - 40 C + 70 C 1 Band Panel Mount Connector Dome 481 MHz 1.5 in 3.38 in IP66 MLPV Bulk
PCTEL / Amphenol 3978D-DH-W
PCTEL / Amphenol Antennas GPS, 40DB, LOW NOISE (0.5DB), CONE WHITE PERM MNT, TNC F 4In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.57532 GHz 1.57552 GHz GPS Module Dome 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol 8161D-HR
PCTEL / Amphenol Antennas GNSS, HR, 26DB, EMBEDDED, 15CM, MCX, RA 5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GNSS Patch Active Ceramic 26 dB 41 MHz Embedded 1 Band Connector MCX RA 1.54572 GHz GPS EMBEDDED Bulk
PCTEL / Amphenol ASPRDM1994S
PCTEL / Amphenol Antennas MAGNET MOUNT CELLULAR/PCS 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 1.99 GHz Cellular, PCS Whip Straight with Base 3 dB 70 MHz, 140 MHz 50 Ohms 2.0 10 W LNA 2 Band Magnetic Mount Connector SMA Male 859 MHz, 1.92 GHz 14.1 in Pro Flex Plus 195 MINI MAG Bulk
PCTEL / Amphenol MFB9155NF
PCTEL / Amphenol Antennas 902-928,5DB,FIBERGLASS,NF CONN 8In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 928 MHz ISM, LoRa, LPWAN Whip Base Sation 5 dB 26 MHz 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 925 MHz RG-213 MFB Tube
PCTEL / Amphenol Antennas ZMAG,MAGNETIC MOUNT, 12'58AU,CHROME PL259,CRIMP 25In Stock
Min.: 1
Mult.: 1

Modules Panel Mount Cable MAGNETIC
PCTEL / Amphenol Antennas ANTENNA, KIT, GPS L1, SURGE, MEDIUM DUTY MOUNT
100Expected 2026/10/28
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 40 dB 10 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz Lighting Protection 81 mm 184 mm TIMING REFERENCE Bulk
PCTEL / Amphenol Antennas GPS/GLONASS, 28DB, MAGNET MNT, LOW NOISE(1.5DB),3M, MSMA
25Expected 2026/08/26
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.568 GHz 1.618 GHz GLONASS, GPS, QZSS Module Square 30 dB 50 MHz 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.593 GHz 59.2 mm 52.1 mm 13.6 mm IP67 RG-174 GPS MAGNETIC Bulk
PCTEL / Amphenol Antennas 26DB, GNSS,HR, CONICAL PERM MNT, TNC F, WHITE 19In Stock
6Expected 2026/09/07
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA Module Cone 2 dBi 51 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector TNC Female 60 mm IP67
PCTEL / Amphenol Antennas BLK MLPV 698-960 & 1710-2500 MHZ
50Expected 2026/09/28
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 1.2 dBi, 2.0 dBi 360 MHz, 400 MHz, 460 MHz 50 Ohms 2.0:1 2.5 W - 40 C + 85 C 3 Band Panel Mount Connector Dome 788.5 MHz, 1.94 GHz, 2.5 GHz 36.37 mm 61.34 mm IP67 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 5.1-5.9 GHZ, 4 DBI, NF CONN
70Expected 2026/08/17
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.1 GHz 5.9 GHz WiFi Collinear Radome 4 dBi 800 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 4 Band Bracket Mount Connector N Female 5.4 GHz Harsh Environments, Industrial Wireless, Miliary Application 5.5 in IP67 BOA Bulk
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL PANEL, TWO-PORT, CROSS-POLARIZED, 617-960 / 1695-5000 MHZ
5Expected 2026/08/19
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular Antenna 617 MHz 5 GHz Cellular GPS, GNSS Module Square 8.5 dBi, 8.8 dBi, 11.5 dBi 50 Ohms 3.5, 2.5 60 W - 40 C + 85 C MIMO 2 Band Bracket Mount Connector N Female Industrial Wireless, DAS, ODAS, and Small Cell 12 in 12 in 4.4 in IP67 MP
PCTEL / Amphenol Antennas 902-928,7DB,FIBERGLASS BASE
20Expected 2026/09/07
Min.: 1
Mult.: 1

Outdoor Antennas Base Station Antenna 902 MHz 928 MHz Fiberglass 7 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Wall Mount N Male RG-123 MFB
PCTEL / Amphenol Antennas HIGH EFFICIENCY MLPV LTE (698-2700MHZ) NO GROUND PLANE
20On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas No Ground Plane 450 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 2.5 dBi, 3 dBi, 3.5 dBi 20 MHz, 270 MHz, 990 MHz 50 Ohms 2.5:1 150 W - 40 C + 70 C 3 Band Bracket Mount Connector NMO 460 MHz, 825 MHz, 2.205 GHz Mobile, Fixed Applications 1.43 mm 3.49 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennas LOW PRO VRT, 806-960, BLK, HVY DTY
13Expected 2026/09/25
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz 960 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi 154 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Base Connector NMO 883 MHz 1.7 in 1.5 in 2.4 in MLPV Bulk
PCTEL / Amphenol Antennas YH902-928 MHz, N MALE,5dB,DUAL OC, BLK
10Expected 2026/09/29
Min.: 1
Mult.: 1

Outdoor Antennas 902 MHz 928 MHz Whip 5 dBi 50 Ohms 1.5:1 100 W 1 Band Direct Mount N Male MOLDED COIL
PCTEL / Amphenol Antennas 450-470, WB NO TUNE, NGP, SPRG
25Expected 2026/08/19
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz UHF Bracket Pole/Wall/U Bolt Mount Stainless Steel Spring Unity 20 MHz 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 460 MHz 14.5 in CHROME COIL Bulk
PCTEL / Amphenol Antennas 13X13MM,GPS,28DB,LO NOISE (0.5DB),15CM,HFLR/A,DWG-CABLE Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS, GNSS 28 dB - 40 C + 85 C 1 Band Connector H.FL 1575.42 MHz 16 mm 16 mm 5.8 mm CO-6F.FH-SB
PCTEL / Amphenol Antennas VTA, GPS L1, 26DB, MSMA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 26 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
PCTEL / Amphenol Antennas LOW COST GPS, 28DB , LOW NOISE (1.5DB), 3M, MSMA Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHZ 1585.42 MHZ GNSS - 40 C + 85 C Magnetic Mount Connector SMA Male 52.1 mm 59.2 mm 13.6 mm IP67 174
PCTEL / Amphenol Antennas GPS, 28DB, LOW NOISE (1.5DB), LOW PRO WHITE PERM MNT, TNC F Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS, GNSS 30 dB - 40 C + 85 C 1 Band Bracket Mount Connector TNC Female 21 mm IP67
PCTEL / Amphenol Antennas 40DB, GNSS,HR LOW PRO PERM MNT, TNC F Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1559 MHz 1610 MHz Beidou, Galileo, GLONASS, GPS 40 dB 50 Ohms - 40 C + 85 C Permanent Mount Connector TNC Female 21 mm IP67
PCTEL / Amphenol Antennas IRIDIUM, 1623MHZ, PASSIVE, 2M, MSMA Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1616 MHz 1626.5 MHz GNSS 2.0:1 - 40 C + 85 C Band Magnet Mount Connector SMA Male 13.6 mm IP67 174
PCTEL / Amphenol Antennas 26 DB ACT GPS,MAG MNT,MSMA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS 26 dB 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Plug 50.8 mm 44.9 mm IP67 RG-174/U
PCTEL / Amphenol Antennas ANTENNA, COACH, GNSS, DUAL LTE, BLACK Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GPS/GLONASS, GNSS 802.11 a/c WiFi 8.9 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C Panel Mount Connector SMA Plug 89.7 mm IP67