AP-800AX-US

Silex Technology
702-AP-800AX-US
AP-800AX-US

Mfr.:

Description:
WiFi Modules - 802.11 802.11ax Wi-Fi 6 Access Point 2x2 Industrial access point - US Model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 a/b/g/n/ac/ax
5 GHz
26 dBm
- 20 C
+ 55 C
Bulk
Brand: Silex Technology
Dimensions: 230 mm x 142 mm x 40 mm
Operating Supply Voltage: 12 VDC
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 a/b/g/n/ac/ax
Security: WPA, WPA2, WPA3
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP-800AX Wi-Fi® 6 Access Point

Silex Technology AP-800AX Wi-Fi® 6 Access Point is designed for stable wireless communication in high wireless interference environments. This Wi-Fi 6 access point optimizes wireless connectivity in multipath environments where sound transmission can be compromised. With its fixed radio rate settings and survey functions, the AP-800AX Wi-Fi 6 access point mitigates Wi-Fi interference, ensuring robust and uninterrupted connectivity. The AP-800AX Wi-Fi 6 access point supports high-speed wireless LAN standard IEEE 802.11ax and features a custom wireless LAN access point for OEMs. This Wi-Fi 6 access point also features multipath distortion tolerance, multiple SSID support, configurable guard interval, and AMC mesh. Key specifications include 15.6W maximum power consumption, 1dBm to 26dBm transmission power range, and -20°C to 55°C operating temperature range.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
32
Expected 2027/03/04
15
Expected 2027/03/09
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$946.50 $946.50
$903.93 $9,039.30