32 mm Antennas

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Ezurio Antennas ANTENNA,2.4 GHZ FlexNotch,100mm Cable 1,949In Stock
$3.14
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi PCB Trace T-Bar Flex 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 2.45 GHz 32 mm 21.08 mm 0.152 mm 100 mm RF1.13 FlexNotch Bulk
PCTEL / Amphenol Antennas EMB WIFI LOOP, 5GHZ, 4.3 DBI, 6IN, UFL 499In Stock
$5.42
$3.59
$3.40
$3.28
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 5.15 GHz 5.875 GHz WiFi PCB Trace Loop 4.3 dBi 725 MHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Connector U.FL Male 5.5125 GHz 32 mm 0.9 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk
Amphenol-SAA Antennas 2.4GHz Band Flexible Antenna, WIFI/BT Antenna 7,285In Stock
$2.87
$1.81
$1.72
$1.38
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz WiFi PCB Trace T-Bar Flex 2.4 dBi 50 Ohms 1.3 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.44 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 32 mm 13 mm 0.7 mm 150 mm RF1.13 PIOV FPC
Taoglas Antennas PCS.86.A Reach Wideband 5G/4G SMD Antenna 1,562In Stock
Cut Tape
$2.52
$2.12
$2.08
$2.00
Reel
$1.93
Min.: 1
Mult.: 1
: 800
Multiprotocol Antennas PCB Antennas 791 MHz 6 GHz Cellular (NBIoT, LTE) PCB Trace Round 1.5 dBi, 1.2 dBi, 4.6 dBi, 3.5 dBi, 5.1 dBi, 4.6 dBi, 4.9 dBi, 0.728 dBi 50 Ohms 3:1 5 W - 40 C + 85 C Embedded 8 Band PCB Mount SMD/SMT SMA Male 5G, 4G 32 mm 16 mm 1.6 mm Reel, Cut Tape
PCTEL / Amphenol Antennas EMB WIFI IFA, 2.4/5/6GHZ, 3.4/4.8/5.1 DBI, 6IN, UFL 867In Stock
$4.51
$2.99
$2.83
$2.55
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Bent Metal 3,4 dBi 4.8 dBi, 5.1 dBi 2:1 - 40 C + 85 C Inverted-F 3 Band Screw Connector U.FL Male 2.4 GHz, 5 GHz, 6 GHz 32 mm 28.2 mm 7.4 mm Coaxial LOW PROFILE - FIXED Bulk
Taoglas Antennas 5.9GHz Connector Mount Antenna with FAKRA Z Male Connector 74In Stock
$23.33
$19.32
$19.29
$17.11
Min.: 1
Mult.: 1
Unspecified Antennas Vehicle Antennas DSRC Antenna 5.79 GHz 5.925 GHz Square 8.5 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Connector Connector Parking Payment Systems, Road Safety, Telematics Devices, Traffic Management Systems, Vehicle Security 32 mm 32 mm 25.3 m IP52 Bulk
Taoglas Antennas Reach PCS.66.A Wideband 5G/4G SMD Antenna 905In Stock
Cut Tape
$3.41
$2.95
$2.79
$2.57
Reel
$2.26
Min.: 1
Mult.: 1
: 500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Round 1.3 dBi, 2.5 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi, 5.7 dBi, 5.5 dBi, 3.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Cellular Application 32 mm 25 mm 1.6 mm PCS Reel, Cut Tape, MouseReel
Ezurio Antennas ANTENNA,2.4 GHZ,MHF4L FlexNotch,100mm Cable 163In Stock
$3.47
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi PCB Trace T-Bar Flex - 1.6 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF4L 2.44 GHz 32 mm 21.08 mm 0.152 mm 100 mm RF1.13 FlexNotch Bulk
Mikroe Antennas Rectangular NFC 25x20 Antenna 8In Stock
$7.80
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Square 1 Band PCB Mount 13.56 MHz 32 mm 21 mm
Taoglas Antennas Flexible Transparent Wi-Fi Antenna 10In Stock
$40.65
$30.18
$29.66
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 20 C + 85 C 3 Band Connector 32 mm 114 mm Bulk
ABRACON Antennas Low Axial-Ratio GNSS L1 Active Patch Antenna
320Expected 2027/01/20
Cut Tape
$20.48
$17.55
$16.83
$15.14
Reel
$13.39
Min.: 1
Mult.: 1
: 960
Indoor Antennas Internal 1559 MHz 1606 MHz GNSS Patch Patch 3.7 dBic 50 Ohms 2.0:1 - 40 C + 85 C Patch Adhesive Mount, Screw Mount Connector MHF1 32 mm 32 mm 8.8 mm 1.13 mm AANI-AP Reel, Cut Tape, MouseReel