- 40 C Tray Antennas

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Molex Antennas ISM/DSRC MIMO External Antenna, 77mm Diameter, 3.0m Cables w/ SMA Conn.s 582In Stock
$13.33
$11.34
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Module Puck - 1 dBi, 1.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 5.85 GHz 15 mm 3 M RG174 214048 Tray
Taoglas Antennas AP.35A GPS/GALILEO 1 Stage Active 35*35*5.5mm Patch , 54mmoe1.13, I-PEX MHFIU.FL 115In Stock
$14.80
$13.51
$12.86
$11.77
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 35 mm 35 mm 3.5 mm 54 mm RF1.13 Tray
Taoglas Antennas GPVSF.25.8.A.08 - 25*25*8mm GNSS + IRNSS Single Feed Stacked Patch Antenna 115In Stock
$9.90
$9.39
$7.97
$7.11
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.176 GHz 1.575 GHz GPS, IRNSS Patch Stacked 3.85 dBi, 3.55 dBi 50 Ohms 50 W - 40 C + 85 C 2 Band Adhesive Mount Pin 1.176 GHz, 1.57542 GHz RTK, Wearables, Transportation, Agriculture, Navigation, Security, Autonomous Vehicles 25 mm 25 mm 8 mm Tray
Taoglas Antennas AHP2356A Active Multi-Band GNSS (L1/L2) 2 Stage LNA 35 x 35 x 6 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL) 49In Stock
$93.66
$82.46
$78.62
$73.47
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch Antenna 1.207 GHz 1.603 GHz BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS Square 28.19 dB, 28.06 dB, 27.53 dB, 27.38 dB, 25.74 dB 50 Ohms 1.5:1 - 40 C + 85 C 5 Band Connector I-PEX MHFHT Navigation Systems, Industrial and Commercial Tracking 70 mm 70 mm 11 mm 1.37 Coaxial Tray
Pulse Electronics Antennas Active GPS 15dB 25x25mm ANT MOD 147In Stock
$12.11
$10.90
$10.07
$9.63
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.57 GHz GLONASS, GPS Patch Ceramic 16 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector 1.57542 GHz Portable Headsets, Automotive Navigation, Tracking, Positioning 25 mm 25 mm GPSMODxxxx Tray
Taoglas Antennas CGSP457 GNSS/SatCom (1542-1643 MHz) 45 x 45 x 7 mm Patch Antenna 22In Stock
48Expected 2027/02/05
$10.90
$9.36
$9.35
$8.25
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch Antenna 1.525 GHz 1.626 GHz BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS Module Square 5.92 dBi, 5.93 dBi, 5.97 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Solder Aerospace, UAV, Robotics 45 mm 45 mm 7 mm Tray
Taoglas Antennas GVLB208.A Passive Multi-Band GNSS (L1/L5) Single Feed 20 x 20 x 8 mm Stacked Patch Antenna 136In Stock
950On Order
$16.39
$13.96
$12.98
$12.22
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Patch Antenna 1.17645 GHz 1.57542 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS 0.4 dBi, 1.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Autonomous Vehicles, Asset Tracking and Security 20 mm 20 mm 8 mm Tray
Taoglas Antennas HP25258 Passive Multi-band GNSS (L1/L2/L5) 25 x 25 x 8 mm Stacked Patch Antenna 71In Stock
96Expected 2026/12/30
$15.36
$13.36
$11.76
$11.30
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Stacked Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS 2.52 dBi, 3.37 dBi, 3.18 dBi, 4.48 dBi 50 Ohms 2:1, 1.5:1, 3:1, 1.5:1 - 40 C + 105 C 4 Band Adhesive Pin 1.57542 kHz, 1.17645 GHz, 1.2276 GHz, 1.561 GHz Automotive Telematics and Navigation, Industrial IoT 25 mm 25 mm 8 mm Tray
Pulse Electronics Antennas Stacked L1 / L2 + L5 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS 2,032In Stock
$26.13
$22.68
$21.50
$19.25
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.164 GHz 1.602 GHz 33 dB 50 Ohms - 40 C + 85 C 3 Band PCB Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 12.69 mm 1.13 mm GNSSL1L Tray
Taoglas Antennas GPS L1/L2/L5, GLONASS and BeiDou 4-Pin Dual Feed Active Antenna 100mm 1.37 IPEX MHFHT 118In Stock
$76.82
$67.48
$60.12
$60.10
Min.: 1
Mult.: 1
Outdoor Antennas 1.17645 GHz 1.603 GHz GPS, GLONASS Patch 29.68 mm 50 Ohms 1.5:1 - 40 C + 85 C 5 Band Connector 50 mm 50 mm 17 mm 1.37 mm Coax Tray
Taoglas Antennas GPS/GLONASS/BeiDou/IRNSS L1 + L2 Stacked Active Patch 2 Stage LNA Antenna 35x35mm PCB 100mm 1.13 IPEX MHFI(U.FL) 131In Stock
$61.37
$53.86
$49.13
$47.40
Min.: 1
Mult.: 1
Indoor Antennas 1.2276 GHz 1.60099 GHz GPS, GLONASS Patch 29.64 dB 50 Ohms 3:1, 4:1 - 40 C + 85 C 4 Band PCB Mount Connector U.FL 45 mm 45 mm 10.3 mm 1.13 mm Coax Tray
Taoglas Antennas GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 25x25mm100mm 1.13 IPEX MHFI(U.FL) 153In Stock
$34.59
$30.23
$27.54
$27.09
$25.33
Min.: 1
Mult.: 1
PCB Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS Patch 30.37 dB 50 Ohms 2:1, 3:1 - 40 C + 85 C 4 Band PCB Mount Connector 25 mm 25 mm 10 mm 1.13 mm Coax Tray
Taoglas Antennas GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 35x35mm 100mm 1.13 IPEX MHFI(U.FL) 97In Stock
$48.00
$42.04
$38.15
$37.53
$36.79
Min.: 1
Mult.: 1
PCB Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS Patch 30.1 dB 50 Ohms 3:1 - 40 C + 85 C 4 Band PCB Mount Connector U.FL 35 mm 35 mm 10 mm 1.13 mm Coax Tray
Taoglas Antennas GPS/GLONASS/GALILEO/BeiDou Passive Patch with 100mm 1.13 IPEX MHFI 281In Stock
$10.77
$9.35
$8.54
$7.82
Min.: 1
Mult.: 1
PCB Antennas Patch GPS, GLONASS Patch 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount Connector SMA (Male) 1.561 GHz, 1.57542 GHz, 1.603 GHz 25 mm 25 mm 4 mm 1.13 mm Coax Tray
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L2:1227.6MHz B1:1561MHz G1:1602MHz G2:1248MHz 35*35*6mm 2,040In Stock
$10.40
$9.02
$8.04
$7.73
Min.: 1
Mult.: 1
Indoor Antennas High Performance GPS, GLONASS Patch Chip 3.02 dBic, 3.19 dBic, 3.54 dBic 50 Ohms 2:1, 4:1 - 40 C + 85 C 4 Band Adhesive Mount 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6 mm Tray
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L5:1176.45MHz B1:1561MHz G1:1602MHz 35*35*6mm 552In Stock
1,152Expected 2027/02/16
$10.76
$8.52
$8.12
$7.05
Min.: 1
Mult.: 1
Indoor Antennas Multiband Antenna GPS, GLONASS Square 2.73 dBi, 3.08 dBi, 4.03 dBi 50 Ohms 2:1, 3:1, 4:1 - 40 C + 85 C 4 Band Adhesive Mount 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6.12 mm Tray
ABRACON Antennas 25x25x8mm Pin-Fed GNSS L1/L5 Patch Antenna 282In Stock
$6.95
$6.04
$5.71
$5.26
Min.: 1
Mult.: 1
PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 3.6 dBic 50 Ohms 2 - 40 C + 85 C 3 Band Through Hole Adhesive 1.17645 GHz, 1.561 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
ABRACON Antennas 18x18x4mm Pin-Fed GNSS Patch Antenna 493In Stock
$3.34
$2.90
$2.73
$2.51
Min.: 1
Mult.: 1
PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 3.1 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Through Hole 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Tray
Pulse Electronics Antennas Patch Antenna Directional 2.4-2.5 Ghz 50Ohms RHCP ISM Band radios Wi-Fi Bluetooth 223In Stock
$12.49
$11.08
$10.27
$9.61
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.4 GHz 2.5 GHz 3.5 dBic 50 Ohms - 40 C + 85 C Patch 1 Band Adhesive Mount Connector I-PEX MHF Bluetooth, Wi-Fi 25 mm 25 mm 6.6 mm 1.37 mm Cable BT25 Tray
Pulse Electronics Antennas Stacked L1 / L2 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS 169In Stock
$26.35
$22.86
$21.69
$19.68
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.277 GHz 1.602 GHz 32 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 13.09 mm 1.13 mm GNSSL1L Tray
Pulse Electronics Antennas Stacked L1 / L2 + L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS 216In Stock
$23.28
$20.29
$19.26
$17.83
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.164 GHz 1.602 GHz 16 dB 50 Ohms - 40 C + 85 C 3 Band PCB Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 12.69 mm 1.13 mm GNSSL1L Tray
ABRACON Antennas Full-Band Internal Active High-Precision GNSS Antenna 116In Stock
$154.56
$136.36
$127.05
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna 1.166 GHz 1.605 GHz GPS, GLONASS, Galileo, BEIDOU Module Square 33 dB 50 Ohms - 40 C + 85 C 7 Band Screw Connector MMCX-JW Geofencing, Precision Agriculture 64 mm 64 mm 13.4 mm APXG Tray
TE Connectivity / Linx Technologies Antennas SMA Connectorized 1/4 Wave Whip 433MHz 2,825In Stock
$18.97
$16.97
$16.01
$15.64
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 400 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 3.3 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 178 mm QW Tray
TE Connectivity / Linx Technologies Antennas SMA Connectorized 1/4 Wave Whip 868MHz 1,244In Stock
$17.75
$16.72
$16.43
$11.54
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 750 MHz 950 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 1.6 dBi 200 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 84 mm QW Tray
IoT Antennas Antennas RF Antenna Passive GNSS Patch 1575.42 +/- 1 / 1602 +/- 5 MHz 1,599In Stock
$7.43
$6.44
$6.09
$5.61
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 9 MHz, 10 MHz 50 Ohms - 40 C + 105 C 2 Band SMD/SMT Connector 1.575 GHz, 1.602 GHz 15 mm 15 mm 4 mm Tray