Modules Antennas

Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 25x25 LNA 1.13 UFL Non-Stocked Lead-Time 15 Weeks
$28.01
Min.: 240
Mult.: 240
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.61 GHz 6 dBi 50 Ohms 2 - 40 C + 85 C Patch Adhesive Mount Connector 25 mm 25 mm 12 mm 1.13 mm Coax Bulk
ArduSimple Antennas 3D Choke Ring Tripleband GNSS Antenna Non-Stocked Lead-Time 8 Weeks
$4,351.46
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 7 dBi 50 Ohms 1.5 - 40 C + 85 C Connector TNC Female IP67
Quectel Antennas External Antenna, Low Profile, Adhesive mount, F 99.98 17.46mm, Monopole, 4G*1,1460mm, ALSR100, SMA Male, IP68, IK10, UL 746c f1, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
$17.07
$16.33
$15.84
Min.: 120
Mult.: 40
Modules 700 MHz, 1.71 GHz 960 MHz, 2.69 GHz 4G SMA (Male) IP67, IP69K, IK09 Bulk
Quectel Antennas External Antenna, Low Profile, Bracket mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP68, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant Non-Stocked Lead-Time 10 Weeks
$34.90
Min.: 120
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 62 mm 56 mm 22.6 mm IP67 Bulk
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF4,2400 2500 MHz; 4900 5850 MHz; 5925 7125 MHz,22.90*11.70mm,Black,F1.13, 5 dBi Non-Stocked Lead-Time 4 Weeks
$1.51
$1.30
$1.23
$1.03
Min.: 1
Mult.: 1
Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 28.9 11mm, PIFA, WIFI*1,100mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant Non-Stocked Lead-Time 4 Weeks
$1.51
$1.30
$1.23
$1.04
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bulk