ES2832AA2

Kaga FEI
249-ES2832AA2
ES2832AA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.0 (nRF52832) 2Mbps mode, antenna, ARM M4F 64kB RAM, 3.25 x 8.55 x 0.85mm module

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Bluetooth Modules - 802.15.1
I2C, I2S, SPI, UART
4 dBm
2 Mb/s
- 92 dBm
2.402 GHz to 2.48 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Kaga FEI
Dimensions: 3.25 mm x 8.55 mm x 0.85 mm
Height: 0.85 mm
Length: 8.55 mm
Memory Size: 512 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Shielding: Shielded
Factory Pack Quantity: 300
Subcategory: Wireless & RF Modules
Width: 3.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLUETOOTH® Low Energy Modules

Kaga FEI BLUETOOTH® Low Energy Modules offer a wide variety of features, characteristics, and applications. The BLE modules provide a 1.7V to 5.5V single power supply and a 2402MHz to 2480MHz frequency. The Integrated system includes a 32-bit processor, high-performance PCB antenna, and a -40°C to +85°C operating temperature range. The BLE modules supply SPI, UART, I2C, I2S, PDM, and 12-bit ADC interfaces.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 2027/03/16
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.22 $15.22
$13.37 $133.70
$12.56 $314.00
$11.62 $1,162.00
Full Reel (Order in multiples of 300)
$11.05 $3,315.00
$10.68 $6,408.00
$10.08 $9,072.00