ENW89823A4KF

Panasonic Industry
667-ENW89823A4KF
ENW89823A4KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 RECOMMENDED ALT 667-ENW-89823A5KF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Bluetooth 2.1
Class 1
I2C, PCM, UART
4 dBm
2.178 Mb/s,kb/s,Mb/s
- 93 dBm
2.4 GHz
1.7 V
4.8 V
- 40 C
+ 85 C
Reel
Antenna: Integrated
Antenna Connector Type: Integrated
Brand: Panasonic Industry
Height: 1.8 mm
Length: 9 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Sensitivity: - 93 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Version: Bluetooth 2.1
Width: 6.5 mm
Unit Weight: 1.734 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAN1326C BLUETOOTH 4.2 Module

Panasonic PAN1326C BLUETOOTH® 4.2 Module packages the Texas Instruments CC2564C dual-mode Bluetooth controller into an easy-to-use module format. The PAN1326C is Bluetooth 4.2 / Bluetooth Low Energy (BLE) compliant, FCC and IC listed, and CE compliant. This host-controlled interface (HCI) Bluetooth module features a tiny footprint of 85.5mm2. It is designed to accommodate a PCB pad pitch of 1.3mm, and features as few as two layers for easy implementation and manufacturing. The PAN1326C module has also been designed to be 100% pin-compatible with previous generations of TI-based Bluetooth HCI modules, making it easy to update existing designs.

Availability

Stock: