2612011022000

Wurth Elektronik
710-2612011022000
2612011022000

Mfr.:

Description:
Bluetooth Modules - 802.15.1 WIRL-NFW2 Ophelia-I Radio Module w/o FW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
WIRL-NFW2
ADC, I2C, SPI, UART
4 dBm
2.36 GHz to 2.5 GHz
3 V
3 V
- 40 C
+ 85 C
Reel
Brand: Wurth Elektronik
Dimensions: 9 mm x 7 mm x 2 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.8 mA
Supply Current Transmitting: 9.3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Radio Modules

Würth Elektronik Radio Modules deliver reliable, pre-certified wireless connectivity solutions for smart metering, industrial automation, IoT, remote monitoring, and embedded wireless applications. Featuring Wireless M-Bus, proprietary long-range radio, mesh networking, and BLUETOOTH® technologies, these Würth Elektronik Radio Modules simplify RF integration and accelerate product development while providing secure communication, low-power operation, extended range, and scalable connectivity.

Ophelia-I Radio Module

Würth Elektronik Ophelia-I Radio Module is designed for wireless communication between devices such as remote controls, control systems, and sensors. The Ophelia-I is based on Nordic Semiconductor's nRF52805 radio chipset and is a hardware-only module without firmware. This Würth Elektronik module features an ultra-small size of 7mm x 9mm and a strongly miniaturized PCB antenna, making it ideal for designs that require a small form factor.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$8.76 $4,380.00
$8.70 $8,700.00
2,500 Quote