WKR612AA1

Kaga FEI
249-WKR612AA1
WKR612AA1

Mfr.:

Description:
Multiprotocol Modules WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Multiprotocol Modules
RoHS:  
SDIO, UART
1.71 V
2.46 V
- 40 C
+ 85 C
25 mm x 15.7 mm x 2.1 mm
Bluetooth
WiFi
Tray
Brand: Kaga FEI
Core: Arm Coretex-33
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.71 V to 3.46 V
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 88.4 dBm
Factory Pack Quantity: 900
Subcategory: Wireless & RF Modules
Supply Current Receiving: 110 mA
Supply Current Transmitting: 270 mA
Type: Bluetooth, Wireless LAN
Unit Weight: 1.830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WKR612AA1 Module

Kaga FEI WKR612AA1 Module is an MCU embedded wireless LAN 802.11a/b/g/n/ac/ax, BLUETOOTH® low energy 5.4, and 802.15.4 module. This module offers 20MHz bandwidth with OFDMA and MU-MIMO support. The WKR612AA1 module provides UART, SPI, SDIO, USB, I2C, I2S, and GPIOs interfaces. This module features an integrated antenna, diplexer, Tx/Rx switch, filter, PA, LNA, and X'tal. The WKR612AA1 module supports WPA3, WPA2, and AES for security. This module measures 26.9mm x 19mm x 2.1mm (maximum) and provides a wide operating temperature range of -40°C to +85°C. Typical applications include industrial automation, IoT gateways, smart home, smart devices, smart appliances, and smart accessories.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 2026/11/17
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.90 $32.90
$29.69 $296.90
$27.31 $682.75
$25.33 $2,533.00
$23.92 $5,980.00