Cut Tape Multiprotocol Modules

Results: 437
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Chip Antenna, Tape and Reel
1,000Expected 2026/11/05
Min.: 1
Mult.: 1
: 1,000
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, Cut Tape
220Expected 2026/09/21
Min.: 1
Mult.: 1

IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, 8M PSRAM, 8M Flash, RF Trace Pin, Cut Tape
250Expected 2026/09/21
Min.: 1
Mult.: 1

IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, Cut Tape
250Expected 2026/09/21
Min.: 1
Mult.: 1
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, antenna pin, Open CPU, 16MB, NXP RW610 chip
250Expected 2026/10/12
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, PCB antenna, Open CPU, 16MB, NXP RW610 chip
750Expected 2026/12/31
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules IW611, 802.11ax+BT, 2 antenna pins
1,000Expected 2026/08/17
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, 1 antenna pin
500Expected 2026/12/31
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele
1,900Expected 2026/12/10
Min.: 1
Mult.: 1
: 2,000

CC2651R3SIPA 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External, Integrated 7 mm x 7 mm BLE Thread, Zigbee Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
1,070Expected 2026/09/04
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package?
200On Order
Min.: 1
Mult.: 1

SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Murata Electronics Multiprotocol Modules Type 1SJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 6.2
999Expected 2027/02/24
Min.: 1
Mult.: 1
: 1,000

1SJ 868 MHz, 915 MHz 21.5 dBm UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules
580Expected 2026/08/21
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 3 V 3.63 V - 40 C + 85 C External 9.1 mm x 9.8 mm x 1.6 mm Bluetooth 5.0 802.11 a/b/g/n Cut Tape
Silicon Labs Multiprotocol Modules MGM220P wireless gecko
188Expected 2026/10/02
Min.: 1
Mult.: 1

2.4 GHz 8 dBm Bluetooth, GPIO, I2C, UART 1.8 V 3.8 V - 40 C + 105 C Built-In 15 mm x 12.9 mm Bluetooth 5.2, Bluetooth Mesh Zigbee Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
200Expected 2026/09/04
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
NXP Semiconductors Multiprotocol Modules IW610FHN/A1ZDI
25Expected 2026/10/29
Min.: 1
Mult.: 1
: 2,700

IW610FHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW611HN/A1C
25Expected 2026/10/29
Min.: 1
Mult.: 1
: 2,000

IW611HN GPIO, I2S, SDIO, UART - 40 C + 85 C Bluetooth 5.2 802.11 az Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW612HN/A1I
100Expected 2026/10/29
Min.: 1
Mult.: 1
: 2,000

IW612HN 2.4 GHz, 5 GHz I2S Bluetooth 5.2 Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2DL-921, Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module
1,700On Order
Min.: 1
Mult.: 1
: 1,000

2DL 2.4 GHz, 5 GHz 18 dBm UART 1.71 V 3.46 V - 40 C + 85 C u.FL 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module Type 2EL
3,988On Order
Min.: 1
Mult.: 1
: 1,000

2EL 2.4 GHz, 5.8 GHz 20 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 1ZM Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1
2,000Expected 2027/01/21
Min.: 1
Mult.: 1
: 1,000

1ZM 2.4 GHz, 5 GHz 17 dBm SDIO, UART 1.62 V 1.92 V - 30 C + 85 C u.FL 10.2 mm x 9.3 mm x 1.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America, mPCIe form factor
200On Order
Min.: 1
Mult.: 1
: 100

700 MHz to 5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA, South Korea, Thailand, India
250On Order
Min.: 1
Mult.: 1
: 250

700 MHz to 960 MHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C External 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, South Korea, Thailand, India
375On Order
Min.: 1
Mult.: 1
: 100

698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.7 GHz to 2.7 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C External 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, Japan only, mPCIe form factor
200On Order
Min.: 1
Mult.: 1
: 100

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C Patch 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape