2.4GHZ Multiprotocol Modules

Results: 808
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna 41In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna 26In Stock
Min.: 1
Mult.: 1

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module 556In Stock
Min.: 1
Mult.: 1
: 1,000

2XS 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UAR 1.71 V 3.46 V - 40 C + 125 C 19.2 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module 246In Stock
1,000Expected 2026/09/03
Min.: 1
Mult.: 1
: 1,000

2EA 2.4 GHz, 5 GHz, 6 GHz GPIO, UART 3 V 4.8 V - 40 C + 85 C 12.5 mm x 9.4 mm x 1.2 mm Reel, Cut Tape
u-blox Multiprotocol Modules 88W9098, 802.11ax+BT, 3 antenna pins 22In Stock
1,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
Silicon Labs Multiprotocol Modules Wireless gecko multi-protocol module, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 8In Stock
Min.: 1
Mult.: 1

MGM210P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
NXP Semiconductors Multiprotocol Modules IW610FUK/A1ZDI 25In Stock
Min.: 1
Mult.: 1
: 2,000

IW610FUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 35In Stock
Min.: 1
Mult.: 1

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Embedded Artists Multiprotocol Modules 2BZ M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54590 and LBEE5XV2BZ 3In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.3 V 3.6 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
HMS Networks Multiprotocol Modules Wireless Sunbolt-Serial 1In Stock
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 18In Stock
100Expected 2026/08/28
Min.: 1
Mult.: 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Module, Sterling-EWB, U.FL, Cut Tape 3In Stock
Min.: 1
Mult.: 1

Sterling-EWB 2.4 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Cut Tape
Quectel Multiprotocol Modules Amazon Sidewalk IoT module (US version only) 100In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C 15 mm x 15 mm x 2.25 mm BLE 5.1 Reel, Cut Tape
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (Integrated Antenna) 123In Stock
400Expected 2026/12/15
Min.: 1
Mult.: 1

BL65x 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C Chip 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, USB/USB 2In Stock
500On Order
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic
3,235On Order
Min.: 1
Mult.: 1

ESP32-C6 2.4 GHz
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 2MB flash 253In Stock
Min.: 1
Mult.: 1
: 500
FC41D Reel, Cut Tape
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini PCIe Card form factor. It is based on Qualcomm's QCA2066 chipset. 503In Stock
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Ezurio Multiprotocol Modules SDIO 802.11a/b/g/n M2 Module and Bluetooth 4.0 UART 8In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART 3.2 V 3.46 V - 30 C + 85 C RF 22 mm x 30 mm x 3.3 mm Bluetooth 4.0 802.11 a/b/g/n Tray
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, metal antenna, open CPU
2,457On Order
Min.: 1
Mult.: 1
: 500

NINA-W10 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 14 mm x 3.8 mm Reel, Cut Tape
SparkFun Multiprotocol Modules ESP32-C6 is Espressif s first WiFi 6 SoC integrating 2.4 GHz WiFi 6 Bluetooth 5 (LE) and the 802.15.4 protocol. It features an industry-leading RF performance with reliable security features and multiple memory resources for IoT products. It cons 29In Stock
Min.: 1
Mult.: 1
2.4 GHz GPIO, I2C, I2S, Parallel, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.3, Bluetooth Mesh 802.11 b/g/n/ax Thread, Zigbee
SparkFun Multiprotocol Modules ESP32-C6 is Espressif s first WiFi 6 SoC integrating 2.4 GHz WiFi 6 Bluetooth 5 (LE) and the 802.15.4 protocol. It features an industry-leading RF performance with reliable security features and multiple memory resources for IoT products. It cons 6In Stock
Min.: 1
Mult.: 1
2.4 GHz GPIO, I2C, I2S, Parallel, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.3, Bluetooth Mesh 802.11 b/g/n/ax Thread, Zigbee

Murata Electronics Multiprotocol Modules Type 1GC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 9.2 265In Stock
Min.: 1
Mult.: 1
: 1,000

1GC 2.4 GHz, 5 GHz 12 dBm Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 3.63 V - 30 C + 85 C External 10 mm x 10 mm x 1.2 mm 802.11 a/b/g/n Reel, Cut Tape
CEL Multiprotocol Modules WiFi bgn BT5 BT Mesh RF Connector BULK 20In Stock
Min.: 1
Mult.: 1

CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Bulk
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele
1,968Expected 2026/09/03
Min.: 1
Mult.: 1
: 2,000

CC2652RSIP 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel