2.4GHZ Multiprotocol Modules

Results: 810
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

2.4 GHz ADC, GPIO, I2C, PWM, UART 3 V 3.6 V - 40 C + 85 C 24 mm x 16 mm x 2.6 mm Bluetooth 5.2 802.11 b/g/n
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: LCC(ANT_WIFI/BT), -40 85C, 2MB, flash Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Reel
Quectel Multiprotocol Modules cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: IPEX-4, 2MB flash Non-Stocked
Min.: 1
Mult.: 1
: 250
2.4 GHz UART 3 V 3.6 V - 40 C + 85 C IPEX-4 20 mm x 18 mm x 2.6 mm BLE 5.2 802.11 b/g/n Reel, Cut Tape
ADLINK Technology INTEL AC9260 Non-VPRO WIFI/BT KIT
ADLINK Technology Multiprotocol Modules INTEL AC9260 Non-VPRO WIFI/BT KIT2x2 WiFi 802.11a/b/g/n/acBluetooth5.0M.2 2230 with PCIe/USB I/FOperating Temperature: 0-80C Driver for WIN10, Linux2pcs x IPEX MHF4 cables2pcs x Antenna Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac
ADLINK Technology WIFI BT M.2 WIRELESS-AC 9260 INDUS
ADLINK Technology Multiprotocol Modules 802.11a/b/g/n/ac, Wave 2, 2x2, Bluetooth 5, PCIe, USB, M.2 2230Operating Temperature -40-85Intel,9260.NGWGII.NV Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz M.2, PCIe, USB - 40 C + 85 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac
ADLINK Technology MVP AC9620 WIFI BT KIT
ADLINK Technology Multiprotocol Modules Intel Wireless-AC 9260, cables, and antennas for the MVP-5200 and MVP-6200 Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C Bluetooth 5.1 802.11 ac
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm BLE 5.2 802.11 b/g/n/ax
Silicon Labs Multiprotocol Modules PMOD Card 802.11abgn BT4.0 + ZigBee Non-Stocked
Min.: 10
Mult.: 1

RS9113 2.4 GHz, 5 GHz 18 dBm SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 16 mm x 27 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee) Bulk
ADLINK Technology Wi-Fi/BT M.2 Card Wireless-AX210 Ind.
ADLINK Technology Multiprotocol Modules Wi-Fi 6E, Wave 2, 2x2, Bluetooth 5.2,non-Vpro. PCIe, USB, M.2 2230 Operating Temperature -40 85 MPN: AX210.NGWGII.NV Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
ADLINK Technology EWK-M2-AC9260-ET W MPCIE CONVERTER
ADLINK Technology Multiprotocol Modules INTEL AC9260 IND. WIFI w/ mPCIe converter Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz M.2, PCIe 3.135 V 3.465 V - 40 C + 75 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac
ADLINK Technology EWK-M2-AC9260 w/ mPCIe converter
ADLINK Technology Multiprotocol Modules INTEL AC9260 Non-VPRO WIFI/BT KIT2x2 WiFi 802.11a/b/g/n/acBluetooth5.0M.2 2230 with PCIe/USB I/FOperating Temperature: 0-70C Driver for WIN10, Linux2pcs x IPEX MHF4 cables2pcs x Antenna Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz M.2, PCIe 3.135 V 3.465 V 0 C + 70 C IPEX MHF4, RP-SMA 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 105C, 4MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz ADC, GPIO, I2C, I2S, PWM, SPI, UART, 3 V 3.6 V 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel
Silicon Labs Multiprotocol Modules 1band nlink Wifi BT4.0 zigbee Non-Stocked
Min.: 490
Mult.: 490

RS9113 2.4 GHz 17 dBm SDIO, USB 3 V 3.6 V - 40 C + 85 C u.FL 15 mm x 14 mm x 2.1 mm Bluetooth 4.0 Cellular 802.11 a/b/g/n ANT, Thread Tray
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 8MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz ADC, GPIO, I2C, I2S, PWM, SPI, UART, 3 V 3.6 V 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel
ADLINK Technology EWK-M2-AC9260-ET
ADLINK Technology Multiprotocol Modules INTEL AC9260 IND. WIFI w/ mPCIe converter Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz M.2, PCIe 3.135 V 3.465 V - 40 C + 75 C IPEX MHF4, RP-SMA 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac
ADLINK Technology M2-R8852BE W MPCIE CONVERTER
ADLINK Technology Multiprotocol Modules R8852BE WIFI6BT w/ mPCIe converter Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz mPCIe 3.3 V 3.3 V - 10 C + 70 C MHF4 30 mm x 22 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ac
ADLINK Technology RedPine Signals RS9113 WIFI/BT KIT
ADLINK Technology Multiprotocol Modules RS9113-NBZ-D3N IEEE802.11a/b/g/n Dual band mPCIe half Card 1T1R+Dual mode BT4.0+Zigbee 802.15.4 USB interface Combo module 1pcs x WIFI/BT Antenna Operating Temperature range: -40 to +85 C Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 20 dBm 3 V 3.6 V - 40 C + 85 C Bluetooth PCIe 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
ADLINK Technology EWK-M2-AX210-ET
ADLINK Technology Multiprotocol Modules Wi-Fi 6E, Wave 2, 2x2, Bluetooth 5.2,non-Vpro. PCIe, USB, M.2 2230 Operating Temperature -40 85 MPN: AX210.NGWGII.NV Non-Stocked
Min.: 1
Mult.: 1
M.2, PCIe 3.135 V 3.465 V - 40 C + 80 C IPEX MHF4, RP-SMA 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Cut Tape Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, -40 85C, 2MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, -40 105C, 4MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: IPEX-1, -40 85C, 2MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Reel
Quectel Multiprotocol Modules Wi-Fi 4 & Bluetooth 4.2, single band 2.4GHz, 1x antenna, 0 C to +70 C Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.4 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter, 4MB Flash, PCB antenna Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, -40 105C, 2MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Reel