2.4GHZ Multiprotocol Modules

Results: 810
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules Sterling-LWB, Chip Antenna, Cut Tape 168In Stock
1,000Expected 2027/01/20
Min.: 1
Mult.: 1

Sterling-LWB 2.4 GHz 14 dBm UART 1.8 V 3.6 V - 40 C + 85 C Chip 15.5 mm x 21 mm x 2 mm Bluetooth LE 802.11 b/g/n Cut Tape


Intel Multiprotocol Modules Intel Killer Wi-Fi 6E AX1690 i (Gig+), 2230, DCT 2x2 AX R2 (6GHz)+BT, No vPro 29In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 802.11 ax
Espressif Systems Multiprotocol Modules ESP32-H2-MINI-1 is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building loT applications with high requirement on power consumption. For example, you can use this mo 414In Stock
Min.: 1
Mult.: 1

2.4 GHz GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 0.8 mm Bluetooth, BLE
Intel Multiprotocol Modules Intel Wireless-AC 9560, 2230, 2x2 AC+BT, Gigabit, vPro 19In Stock
Min.: 1
Mult.: 1

Wireless-AC 9560 2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.1 802.11 ac
Intel AX411.NGWG.NV
Intel Multiprotocol Modules Intel Wi-Fi 6E AX411 (Gig+), 2230, DCT 2x2 AX R2 (6GHz)+BT, No vPro 24In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 802.11 ax
Espressif Systems Multiprotocol Modules SMD Module, ESP8684H4, 4 MB flash inside, -40C +105C 23In Stock
Min.: 1
Mult.: 1

2.4 GHz 20 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 16.6 mm x 13.2 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
u-blox Multiprotocol Modules 802.11abgn+BT, metal antenna, u-connect, Global 12In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 15 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C Integrated 22.3 mm x 14.8 mm x 3.2 mm Bluetooth 4.2 Reel, Cut Tape
Intel Multiprotocol Modules Intel Wireless-AC 9260, 2230, 2x2 AC+BT, Gigabit, No vPro, Embedded 15In Stock
Min.: 1
Mult.: 1

AC 9260 2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C RF 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 ac
CEL Multiprotocol Modules WiFi bgn BT5 BT Mesh PCB Antenna BULK 10In Stock
Min.: 1
Mult.: 1

CMP9010 2.4 GHz, 5 GHz 20 dBm SDIO, UART 3.3 V 3.3 V - 40 C + 85 C PCB 27.8 mm x 16.64 mm x 3.47 mm BLE 802.11 a/b/g/n Bulk
CEL Multiprotocol Modules WiFi bgn BT5 BT Mesh RF Connector - BULK 9In Stock
Min.: 1
Mult.: 1

CMP9010 2.4 GHz, 5 GHz 20 dBm SDIO, UART 3.3 V 3.3 V - 40 C + 85 C PCB 27.8 mm x 16.64 mm x 3.47 mm BLE 802.11 a/b/g/n Bulk