2.4GHZ RF Modules

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Siemens RF Modules SCALANCE W778-1 M12 (US version)
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W770 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 20 C + 60 C N Connector 140 mm x 160 mm x 45 mm
Siemens RF Modules SCALANCE W722-1 RJ45
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens RF Modules SCALANCE W7862IA RJ45
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Siemens RF Modules SCALANCE W774-1 RJ45
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W770 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 19.2 V 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens RF Modules SCALANCE W778-1 M12
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W770 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 20 C + 60 C N Connector 140 mm x 160 mm x 45 mm
Siemens RF Modules SCALANCE WUM763-1 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet - 30 V 30 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Siemens RF Modules SCALANCE W778-1 M12 EEC Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W770 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 40 C + 75 C N Connector 140 mm x 160 mm x 45 mm
Siemens RF Modules SCALANCE W734-1 RJ45
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W730 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 19.2 V 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens RF Modules IWLAN CLIENT, SCALANCE W748-1 RJ45 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W740 RF Modules 2.4 GHz, 5 GHz 10.7 W Ethernet 19.2 V 28.8 V - 20 C + 60 C R-SMA 200 mm x 158 mm x 79 mm
Siemens RF Modules SCALANCE W774-1 M12 EEC
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W770 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 30 C + 65 C R-SMA 26 mm x 156 mm x 127 mm
Siemens RF Modules SCALANCE WAM763-1 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet - 30 V 30 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Siemens RF Modules SCALANCE W721-1 RJ45
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C RP-SMA 50 mm x 114 mm x 74 mm
Siemens RF Modules SCALANCE WUM766-1 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 60 C N Connector 150 mm x 179.5 mm x 45 mm
Siemens RF Modules IWLAN ACCESS POINT,SCALANCE W788-2 RJ45 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 20 C + 60 C R-SMA 200 mm x 158 mm x 79 mm
Siemens RF Modules IWLAN ACCESS POINT,SCALANCE W786-2 RJ45 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Siemens RF Modules IWLAN ACCESS POINT,SCALANCE W786-2IA RJ Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Siemens RF Modules SCALANCE WAM766-1 (USA-VARIANTE) Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 60 C N Connector 150 mm x 179.5 mm x 45 mm
Siemens RF Modules IWLAN ACCESS POIN,SCALANCE W786-1 RJ45 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 10.7 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Siemens RF Modules SCALANCE W786-2 RJ45 (USA-VERSION) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Banner Engineering RF Modules R70 Serial Data Radio Multihop 2.4 GHz 65 mW; Internal Antenna; RS-485; 5-pin M12 Integral QD Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
R70 Radio Modules 2.4 GHz 65 mW RS-485 10 VDC 30 VDC - 40 C + 85 C Internal 70 mm x 87.1 mm
Siemens RF Modules SCALANCE W1788-2 M12 Non-Stocked
Min.: 1
Mult.: 1
W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 20 C + 70 C N Connector 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-2 M12 EEC
Non-Stocked
Min.: 1
Mult.: 1

W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 40 C + 75 C N Connector 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-2IA M12
Non-Stocked
Min.: 1
Mult.: 1

W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 20 C + 70 C Internal 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-1 M12 Non-Stocked
Min.: 1
Mult.: 1
W1780 RF Modules 2.4 GHz, 5 GHz 10.1 W M12 48 V 50 V - 20 C + 70 C N Connector 258 mm x 258 mm x 80 mm
Siemens 6GK57631AL003DB0
Siemens RF Modules SCALANCE WUM763-1 (US) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet - 30 V 30 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm