Sub-GHz Modules

 Sub-GHz Modules
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 868MHz +15dBm Non-Stocked Lead-Time 6 Weeks
$14.87
$12.63
$12.10
$11.18
Min.: 1
Mult.: 1
868 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm RF Transmitters Bulk
LPRS Sub-GHz Modules Radio Transceiver Module 868MHz Non-Stocked Lead-Time 7 Weeks
$36.29
$34.89
$29.64
$28.69
Min.: 1
Mult.: 1
868 MHz, 915 MHz 20 dBm SDI, SDO 3.3 V 5 V 90 mA 10 mA - 40 C + 85 C u.FL 38 mm x 14 mm LoRa/LoRaWAN Bulk
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Standalone Radio Module Non-Stocked Lead-Time 10 Weeks
$16.88
$16.28
Min.: 240
Mult.: 240
eRIC 868 MHz to 915 MHz Transceivers Tray
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Host Controller Interface Radio Module Non-Stocked Lead-Time 10 Weeks
$18.79
$18.14
Min.: 240
Mult.: 240
eRIC 22 dBm SPI 1.8 V 3.9 V 118 mA 4.6 mA - 40 C + 85 C U.FL 15.24 mm x 20.32 mm Tray
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 1Km Non-Stocked
$214.15
$194.47
$184.74
Min.: 1
Mult.: 1
725 915 MHz 13 dBm 12 V 32 V 95 mA - 10 C + 50 C 136 mm x 78 mm x 42 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 4Ch + All ON OFF Transmitter Non-Stocked
$32.83
$30.63
$29.11
$27.34
Min.: 1
Mult.: 1
FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules FM 3 Ch Keeloq Keyfob Transmitter 433MHz 200m Non-Stocked
$27.82
$24.02
$23.40
$22.81
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm RF Transmitters
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 4-9V Non-Stocked
$34.30
$30.90
$30.08
$29.10
Min.: 1
Mult.: 1
GAMMA 868 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT Non-Stocked Lead-Time 17 Weeks
$35.34
$32.38
$28.18
$27.76
Min.: 1
Mult.: 1
GAMMA 915 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 9V Non-Stocked
$37.96
$33.63
$31.73
$29.44
Min.: 1
Mult.: 1
GAMMA 915 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 915MHz LORA RF Fcc Certified Module 16km 1272 DIP Non-Stocked
$22.66
$19.57
$18.41
$17.21
Min.: 1
Mult.: 1
LAMBDA 915 MHz 20 dBm 3.3 V 3.3 V 125 mA 10 mA 0 C + 55 C 23 mm x 20 mm
RF Solutions Sub-GHz Modules 915MHz LORA RF Fcc Certified Module 16km 1272 SMT Non-Stocked
$22.24
$19.68
$18.68
$17.29
Min.: 1
Mult.: 1
LAMBDA 915 MHz 20 dBm 3.3 V 3.3 V 125 mA 10 mA 0 C + 55 C 23 mm x 20 mm
RF Solutions Sub-GHz Modules 915MHz LoRa TRX Module SX1262 DIP Package Non-Stocked
$21.39
$18.57
$17.45
$16.33
Min.: 1
Mult.: 1
LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C 23 mm x 20 mm
RF Solutions Sub-GHz Modules 3 Ch Remote Control Sys 12-30Vdc, 150m Non-Stocked
$119.49
$105.27
$100.34
$93.61
Min.: 1
Mult.: 1
QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm RF Receivers


RF Solutions Sub-GHz Modules 13.56mhz-ISO 14443A Read Module 5V USB Non-Stocked
$28.92
$25.69
$24.40
$22.62
$21.56
Min.: 1
Mult.: 1
13.56 MHz USB 5 V 5 V 0 C + 80 C 58 mm x 44 mm RFID Readers Bulk
RF Solutions Sub-GHz Modules RF Transceiver Module DIL +13dBm /-116dBm 2KM Non-Stocked
$12.61
$11.04
$10.91
$10.54
Min.: 1
Mult.: 1
ZETA 433 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm RF Transceivers
RF Solutions Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM Non-Stocked
$11.15
$9.71
$9.43
$9.04
Min.: 1
Mult.: 1
ZETA 868 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm RF Transceivers
RF Solutions Sub-GHz Modules RF Transceiver Module DIL +13dBm /-116dBm 2KM Non-Stocked
$12.80
$11.04
$10.77
$10.33
Min.: 1
Mult.: 1
ZETA 915 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm RF Transceivers
RF Solutions Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM Non-Stocked
$11.33
$9.84
$8.98
$8.33
Min.: 1
Mult.: 1
ZETA 915 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM Non-Stocked
$18.42
$15.94
$15.33
$13.54
Min.: 1
Mult.: 1
ZETAPLUS 433 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm RF Transceivers
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 868MHz +15dBm Non-Stocked
$18.88
$16.04
$15.25
$14.08
Min.: 1
Mult.: 1
868 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm RF Transmitters Bulk
ZF Sub-GHz Modules Rcvr mod 915 MHz wire antenna Non-Stocked
$24.11
$22.86
$22.61
Min.: 210
Mult.: 42
EH 915 MHz 5 V 5 V - 40 C + 85 C Bulk
ZiLOG Sub-GHz Modules ZAURA RF 868MHz Module Non-Stocked
$108.82
$101.46
$94.12
$88.26
Min.: 1
Mult.: 1
ZAURA868100 868 MHz
ZiLOG Sub-GHz Modules ZAURA RF 915MHz Moldule Non-Stocked
$108.82
$101.46
$94.12
$88.26
Min.: 1
Mult.: 1
ZAURA915100 915 MHz
RF Solutions FOBLOQA-4T1
RF Solutions Sub-GHz Modules AM 1 Ch Keeloq Keyfob Transmitter 433MHz 100m Non-Stocked Lead-Time 6 Weeks
$20.36
$19.56
$18.56
$17.19
$16.78
Min.: 1
Mult.: 1