902 MHz to 928 MHz Sub-GHz Modules

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHZ Cert, u.FL 914In Stock
$40.30
$40.29
Min.: 1
Mult.: 1
HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C Castellation Line 16.66 mm x 25.70 mm x 2.90 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation 1,009In Stock
$37.74
Min.: 1
Mult.: 1
HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C u.FL / MHF 16.66 mm x 25.70 mm x 2.90 mm Tray
MultiTech Sub-GHz Modules 915 MHz LoRa Module TRC (100 Pk) 200In Stock
$28.04
$23.25
$21.54
$20.86
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900MHz Castellation 262In Stock
$35.83
$34.32
$33.79
Min.: 1
Mult.: 1
HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR FCC 407In Stock
$37.17
Min.: 1
Mult.: 1
HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm RF Transceivers Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900 MHZ
Mouser does not presently sell this product in your region.
HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm RF Transceivers Tray

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900MHZ Cert, u.FL 249In Stock
$33.79
Min.: 1
Mult.: 1
HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX 91In Stock
$90.18
$84.41
$82.48
Min.: 1
Mult.: 1
AC4490 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR 36In Stock
$52.28
$30.27
Min.: 1
Mult.: 1
HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm RF Transceivers Tray
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna. 373In Stock
Cut Tape
$13.65
$11.90
$11.26
$10.40
Reel
$8.99
Min.: 1
Mult.: 1
: 1,000
902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (1 Pk) 199In Stock
$37.65
$34.48
$31.61
$29.32
$27.78
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX 16In Stock
100Expected 2027/10/13
$125.32
$122.81
Min.: 1
Mult.: 1
AC4790 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- NA915 , IP65, 1050VDC 5In Stock
$267.15
Min.: 1
Mult.: 1
902 MHz to 928 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN LoRa/LoRaWAN

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR FCC 28In Stock
$38.30
$37.17
Min.: 1
Mult.: 1
HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm RF Transceivers Tray
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (100 Pk)
This product may require additional documentation to export from the United States.
Non-Stocked
$32.87
$29.67
$27.27
$25.31
$23.90
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (1000 Pk)
This product may require additional documentation to export from the United States.
Non-Stocked
$19.49
Min.: 1,000
Mult.: 1,000
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range Non-Stocked
$108.58
Min.: 100
Mult.: 100
AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm LoRa/LoRaWAN Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX Non-Stocked
$93.41
Min.: 100
Mult.: 100
AC4790 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range Non-Stocked
$119.01
$113.25
$113.24
Min.: 5
Mult.: 5
AC4790 902 MHz to 928 MHz 1 W 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm Tray

Ezurio Sub-GHz Modules 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack Non-Stocked
$53.82
Min.: 120
Mult.: 120
902 MHz to 928 MHz 200 mW UART 2 V 3.6 V 230 mA 30 mA + 85 C u.FL 25 mm x 30 mm x 4 mm Tray
Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector Non-Stocked
$179.03
Min.: 1
Mult.: 1
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C MMCX 60.5 mm x 36.5 mm x 5.1 mm
Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector Non-Stocked
$179.03
Min.: 1
Mult.: 1
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C RP-SMA 60.5 mm x 36.5 mm x 5.1 mm
TTM Technologies Sub-GHz Modules Non-Stocked Lead-Time 26 Weeks
A110LR09C 902 MHz to 928 MHz 10 dBm SPI 1.8 V 3.6 V 15 mA - 40 C + 85 C u.FL 9 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Tray
Quectel Sub-GHz Modules Wi-SUN FAN 1.1 (OFDM/FSK), 30dBm, 902-928Mhz, Antenna: Pin interface, Brazil, North America, Australia/ New Zealand, selected Southeast Asia regions Non-Stocked Lead-Time 16 Weeks
Reel
$15.48
Min.: 500
Mult.: 500
: 500
902 MHz to 928 MHz 30 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Sub GHz Reel
Quectel Sub-GHz Modules Wi-SUN FAN 1.1 (OFDM/FSK), 30dBm, 902-928Mhz, Antenna: RF coax 1st gen, Brazil, North America, Australia/ New Zealand, selected Southeast Asia regions Non-Stocked Lead-Time 16 Weeks
Reel
$15.51
Min.: 500
Mult.: 500
: 500
902 MHz to 928 MHz 30 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Sub GHz Reel