Sub-GHz Modules

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 961In Stock
$10.09
$9.25
$8.40
$7.56
Min.: 1
Mult.: 1
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 2,122In Stock
Cut Tape
$11.37
$9.89
$9.36
$8.65
Reel
$8.06
Min.: 1
Mult.: 1
: 2,500
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 30,705In Stock
Cut Tape
$17.96
$16.11
$14.84
$13.72
Reel
$12.75
Min.: 1
Mult.: 1
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
MultiTech Sub-GHz Modules 915 MHz SMT LoRa RF Pad (1 Pk) 3In Stock
$65.05
$60.65
$56.27
$52.74
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 977In Stock
Cut Tape
$17.57
$15.90
$14.63
$13.69
Reel
$12.73
Min.: 1
Mult.: 1
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 1,880In Stock
Cut Tape
$10.85
$9.43
$8.93
$8.26
Reel
$6.35
Min.: 1
Mult.: 1
: 2,500
868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape, MouseReel
Move-X Sub-GHz Modules Tiny, low power radio module
This product may require additional documentation to export from the United States.
656In Stock
$15.18
$14.53
$14.34
$13.61
Min.: 1
Mult.: 1
MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Radio Modules Tray
RF Solutions 725-TRX8-LORA
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km 2In Stock
$543.39
$507.73
Min.: 1
Mult.: 1
868 MHz 20 dBm 12 V 32 V - 10 C + 50 C LoRa/LoRaWAN
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 877In Stock
$10.92
$10.01
$9.11
$8.19
Min.: 1
Mult.: 1
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 633In Stock
$11.97
$10.41
$9.86
$9.12
Min.: 1
Mult.: 1
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna. 373In Stock
Cut Tape
$13.65
$11.90
$11.26
$10.40
Reel
$8.99
Min.: 1
Mult.: 1
: 1,000
902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
Digi Sub-GHz Modules XBee XR 900, 900MHz, DigiMesh, U.FL Antenna, MMT 4In Stock
360Expected 2026/11/16
$46.11
Min.: 1
Mult.: 1
XBee XR Micro 900 900 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C u.FL 19 mm x 13 mm x 2 mm Sub GHz RF Modules

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 1,554In Stock
$23.76
$22.81
$22.09
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Radio module 915MHz w Integrated antenna 25In Stock
Cut Tape
$34.08
$30.18
Reel
$28.61
Min.: 1
Mult.: 1
: 400
WIRL-PR09 927.5 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Radio Modules Reel, Cut Tape, MouseReel
RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 145In Stock
$23.88
$20.82
$19.76
$18.29
Min.: 1
Mult.: 1
868 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Olimex Ltd. LoRa915
Olimex Ltd. Sub-GHz Modules 44In Stock
$8.66
Min.: 1
Mult.: 1
SPI 1.8 V 3.7 V 10 mA - 40 C + 85 C 22.86 mm x 26 mm

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 38In Stock
112Expected 2026/11/03
$21.47
$18.72
$17.76
$16.46
Min.: 1
Mult.: 1
433 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 868MHz Int Ant CE App Not FCC Approved
400Expected 2026/11/13
Cut Tape
$34.68
$34.66
$32.68
$28.68
$27.63
Reel
$27.63
Min.: 1
Mult.: 1
: 400
WIRL-PRO8 870 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Radio Modules Reel, Cut Tape, MouseReel
Murata Electronics Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V
3,532On Order
Cut Tape
$15.68
$13.64
$12.93
$11.97
Reel
$10.49
Min.: 1
Mult.: 1
: 1,000
1SJ 868 MHz, 915 MHz 21.5 dBm UART 2.2 V 3.6 V 118 mA 15.5 mA - 40 C + 85 C External 10 mm x 8 mm x 1.6 mm LoRa LoRaWAN Modem Reel, Cut Tape
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa UFL (100 Pk) Non-Stocked
$50.10
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules 915 MHz SMT LoRa UFL (100 Pk) Non-Stocked
$50.10
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules 915 MHz X1 LoRa SMA w/Programming Header (50 Pk) Non-Stocked
$77.67
$72.41
$67.17
$62.98
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C SMA 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
MultiTech Sub-GHz Modules AS923 MHz SMT LoRa UFL (100 Pk) Non-Stocked
$50.10
Min.: 100
Mult.: 100
923 MHz I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN RF Transceivers
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Reel
$6.78
Min.: 2,500
Mult.: 2,500
: 2,500
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Reel
$7.19
Min.: 2,500
Mult.: 2,500
: 2,500
FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel