Sub-GHz Modules

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
$7.63
Min.: 1,300
Mult.: 1,300
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Reel
$8.05
Min.: 2,500
Mult.: 2,500
: 2,500
868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel

Seeed Studio Sub-GHz Modules Wio-LR2021 Wireless LoRa Module (Tape Reel) Semtech LR2021 LoRa Sub-GHz 2.4GHz ISM Non-Stocked
$7.79
Min.: 1
Mult.: 1
863 MHz to 928 MHz, 2.4 GHz to 2.5 GHz 22 dBm 119.4 mA 8.59 mA - 40 C + 85 C 17.5 mm x 10 mm x 3 mm LoRa Modules

Seeed Studio Sub-GHz Modules Wio-SX1262-LF LoRa Wireless Module (Tape Reel), SX1262 embeded, supports LoRa & LoRaWAN on 433 & 470 Non-Stocked
$5.07
Min.: 3,000
Mult.: 1
433 MHz, 470 MHz 22 dBm SPI 106 mA 6.3 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm LoRa Modules

Seeed Studio Sub-GHz Modules Wio-LR1121 Wireless LoRa Module with IPEX (Tape Reel), LR1121 embedded, supports sub-GHz, 2.4GHz ISM, and 2.1GHz satellite S-band Non-Stocked
$7.79
Min.: 1
Mult.: 1
863 MHz to 928 MHz, 2.4 GHz to 2.5 GHz 20.4 dBm SPI 124.5 mA 7.8 mA - 40 C + 85 C I-PEX4 17 mm x 12 mm x 2.6 mm LoRa Modules

Seeed Studio Sub-GHz Modules Wio-SX1262 LoRa Wireless Module without IPEX (Tape Reel), SX1262 embedded, supports LoRa&LoRaWAN on EU868 & US915 Non-Stocked
$5.07
Min.: 3,000
Mult.: 1
862 MHz to 930 MHz 22 dBm SPI 125 mA 7.6 mA - 40 C + 85 C 11.5 mm x 11 mm x 3 mm LoRa Modules
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked
$6.94
Min.: 1,300
Mult.: 1,300
868 MHz, 915 MHz 14 dBm I2C 1.8 V 3.6 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 40 Weeks
$13.71
Min.: 100
Mult.: 100
ZM5202 868 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 40 Weeks
$13.71
Min.: 100
Mult.: 100
ZM5202 921 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 40 Weeks
Reel
$12.75
Min.: 1,000
Mult.: 1,000
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Non-Stocked Lead-Time 50 Weeks
$13.71
Min.: 100
Mult.: 100
ZM5202 908 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Standalone Radio Module Non-Stocked Lead-Time 10 Weeks
$16.88
$16.28
Min.: 240
Mult.: 240
eRIC 868 MHz to 915 MHz Transceivers Tray
Quectel Sub-GHz Modules LoraWAN module (862 928MHz), supports dual stack (LoraWAN + wM-Bus), LGA package 12x12mm, Pin antenna Non-Stocked Lead-Time 36 Weeks
Reel
$9.28
Min.: 500
Mult.: 500
: 500
862 MHz to 928 MHz 21 dBm I2C, SPI, LPUART, USART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm LoRa Reel