2609011081000

Wurth Elektronik
710-2609011081000
2609011081000

Mfr.:

Description:
Sub-GHz Modules WIRL-PRO8 Tarvos-III 868MHz Int Ant CE App Not FCC Approved

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Sub-GHz Modules
RoHS:  
REACH - SVHC:
WIRL-PRO8
870 MHz
UART
2.2 V
3.8 V
26 mA
8 mA
- 40 C
+ 85 C
27 mm x 17 mm x 3.2 mm
Radio Modules
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Data Rate: 400 kb/s
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 2.2 V to 3.8 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 400
Subcategory: Wireless & RF Modules
Unit Weight: 2.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Radio Modules

Würth Elektronik Radio Modules deliver reliable, pre-certified wireless connectivity solutions for smart metering, industrial automation, IoT, remote monitoring, and embedded wireless applications. Featuring Wireless M-Bus, proprietary long-range radio, mesh networking, and BLUETOOTH® technologies, these Würth Elektronik Radio Modules simplify RF integration and accelerate product development while providing secure communication, low-power operation, extended range, and scalable connectivity.

Tarvos-III 868MHz Radio Module

Würth Elektronik Tarvos-III 868MHz Radio Module is a power-saving module based on the Texas Instruments CC1310 System on Chip (SoC) and supports three operating modes: long-range, flooding mesh-net, and ready-to-go configurations. The Tarvos-III module features an external antenna connection, up to 10km range, and flexible addressing (maximum 65,535 nodes in 255 networks). This Würth Elektronik module incorporates a 32-bit Arm® Cortex®-M3 CPU with 128kB flash and 20kB RAM. The Tarvos-III module is radio-compatible with the AMB8x26 family. Typical applications include data acquisition, monitoring, remote control, and sensor networks.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 2026/11/13
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$34.68 $34.68
$34.66 $346.60
$33.42 $835.50
$31.62 $1,581.00
Full Reel (Order in multiples of 400)
$31.62 $12,648.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩