CA Sub-GHz Modules

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 418MHz 2,283In Stock
Min.: 1
Mult.: 1

LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 418MHz 3,081In Stock
Min.: 1
Mult.: 1

LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 868MHz Int Ant CE App Not FCC Approved 24In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 870 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel, Cut Tape, MouseReel
Seeed Studio Sub-GHz Modules SenseCAP T1000-A LoRaWAN Tracker for Indoor and Outdoor Positioning 7In Stock
5On Order
Min.: 1
Mult.: 1

SenseCAP 915 MHz - 20 C + 60 C
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna. 414In Stock
Min.: 1
Mult.: 1
: 1,000

902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 868 MHz 504In Stock
Min.: 1
Mult.: 1

STM 300 868.3 MHz 3 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz 468In Stock
Min.: 1
Mult.: 1

TCM 310 868.3 MHz 3 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 928 MHz 1,364In Stock
Min.: 1
Mult.: 1

TCM 515 868.3 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- NA915 , IP65, 1050VDC 7In Stock
Min.: 1
Mult.: 1
902 MHz to 928 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN
Telemecanique Sub-GHz Modules OsiSense RFID PANEL MOUNT W/LIGHTS 3In Stock
Min.: 1
Mult.: 1
XGC RFID Bulk
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (1 Pk) 199In Stock
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Microchip Technology Sub-GHz Modules 868MHz Sub-GHz transceiver module 240In Stock
1,782Expected 2026/08/26
Min.: 1
Mult.: 1

868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz 675In Stock
Min.: 1
Mult.: 1

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Powercast Sub-GHz Modules Powercaster Transmitter - 915 MHz - 1 watt 8In Stock
Min.: 1
Mult.: 1

915 MHz 1 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm
DLP Design Sub-GHz Modules RFID Reader OEM Ver. Board Only 50In Stock
46Expected 2026/12/07
Min.: 1
Mult.: 1

13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 79.3 mm x 55.1 mm x 5.1 mm RFID

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 433MHz 550In Stock
Min.: 1
Mult.: 1

LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX 100In Stock
Min.: 1
Mult.: 1

AC4490 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX 83In Stock
Min.: 1
Mult.: 1

AC4790 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
SparkFun Sub-GHz Modules The SiK Telemetry Radio from Holybro is a small lightweight and inexpensive open source radio platform that can transmit serial data more than 300m out of the box. The radio uses open source SiK firmware. This firmware allows for a simple serial c 16In Stock
Min.: 1
Mult.: 1

915 MHz 100 mW JST-GH, Micro USB 5 V 5 V 100 mA 25 mA 53 mm x 28 mm x 10.7 mm
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-II USB Radio Stick 14In Stock
Min.: 1
Mult.: 1

WIRL-WMB8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk
MultiTech Sub-GHz Modules 915 MHz SMT LoRa UFL (1 Pk) 21In Stock
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V 42 mA - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN
MultiTech Sub-GHz Modules 868 MHz LoRa Module UFL/TRC (1 Pk) 4In Stock
Min.: 1
Mult.: 1
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
M5Stack Sub-GHz Modules RF wireless radio frequency receiver, using SYN531R radio frequency receiver 40In Stock
Min.: 1
Mult.: 1

UNIT 433.92 MHz GPIO 5 V 5 V 48 mm x 24 mm x 8 mm

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 1,159In Stock
Min.: 1
Mult.: 1

915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Powercast Sub-GHz Modules PowerSpot Transmitter - 915 MHz - 3 watts 3In Stock
Min.: 1
Mult.: 1
915 MHz 3 W 5 V - 20 C + 40 C 185.4 mm x 53.3 mm x 35.6 mm