WiFi Modules - 802.11

 WiFi Modules - 802.11
WiFi Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many WiFi module manufacturers including Doodle Labs, Intel, Microchip, Phoenix Contact, Silex Technology, Silicon Labs, Texas Instruments, u-blox & more.
More...

Please view our large selection of WiFi Modules below.
Results: 495
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Siemens 6GK57631AL007DB0
Siemens WiFi Modules - 802.11 SCALANCE WAM763-1 (US) 2In Stock
Min.: 1
Mult.: 1
WUM763-1 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.201 Gb/s Ethernet - 30 V 30 V 13.2 W - 30 C + 60 C
M5Stack WiFi Modules - 802.11 A lightweight version of the third-generation CoreS3 117In Stock
230Expected 2026/10/14
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz I2C 0 C + 40 C
Olimex Ltd. WiFi Modules - 802.11 WiFi RTL8188 2.4Ghz USB dongle with external antenna 218In Stock
Min.: 1
Mult.: 1

2.4 GHz 150 Mb/s USB Bulk
Advantech WiFi Modules - 802.11 Wi-Fi Dual Band Access Point Embedded Mo 64In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm - 30 C + 85 C
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp
253In Stock
Min.: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 56 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C
Siemens WiFi Modules - 802.11 SCALANCE WAM766-1 1In Stock
Min.: 1
Mult.: 1

WUM766-1 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.201 Gb/s Ethernet, M12 24 V 48 V 13.2 W - 30 C + 60 C
Siemens WiFi Modules - 802.11 SCALANCE WAM766-1 EEC (USA-VARIANTE) 1In Stock
Min.: 1
Mult.: 1

WUM766-1 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.201 Gb/s Ethernet, M12 24 V 48 V 13.2 W - 30 C + 75 C
Siemens WiFi Modules - 802.11 SCALANCE W774-1 RJ45 (US-VERSION) 1In Stock
Min.: 1
Mult.: 1

W770 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 300 Mb/s M12 16.8 V 48 V 6 W - 40 C + 75 C
Microchip Technology WiFi Modules - 802.11 87-pad Wi-Fi SoC module, 2MB Flash, u.FL connector 168In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 50 MHz to 200 MHz 54 Mb/s I2C, SPI, UART 2.97 V 3.63 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi Link Controller module, PCB ant 105In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi Link Controller module, u.FL ant 79In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Silex Technology WiFi Modules - 802.11 [Sample Pack] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. his is ideal for low quantity purch 16In Stock
Min.: 1
Mult.: 1

SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector 974In Stock
3,250On Order
Min.: 1
Mult.: 1

u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress 1,450In Stock
1,500Expected 2026/12/07
Min.: 1
Mult.: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 54 Mb/s GPIO, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm 110 mA, 120 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n 416In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Advantech WiFi Modules - 802.11 OEM,DUALBAND WIFI,BRIDGE 802.11ABGN 2.4, 5In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s Ethernet 5 V 5 V 13 dBm, 15 dBm - 20 C + 85 C
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna 1,986In Stock
Min.: 1
Mult.: 1
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72 Mb/s SDIO, USB 2.0 3 V 3.6 V 15 dBm 340 mA 340 mA - 40 C + 85 C Reel, Cut Tape
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) U.FL Ant Thru-Hole 435In Stock
Min.: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC, 802.11 b/g/n 382In Stock
Min.: 1
Mult.: 1
2.5 GHz SPI 3 V 3.6 V 20 dBm 289 mA 94 mA - 40 C + 85 C Tray
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11ac, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp
38In Stock
Min.: 1
Mult.: 1

ACM-DB 802.11 ac 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 1.3 Gb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.2, T&R 805In Stock
Min.: 1
Mult.: 1
: 500

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Reel, Cut Tape
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, PCB antenna 2,886In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
ProSoft Technology WiFi Modules - 802.11 802.11abgn Fast Industrial Hotspot
6In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
ProSoft Technology WiFi Modules - 802.11 802.11abgn Fast Industrial Hotspot, Watertight IP67 M12, FCC
2In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
DFRobot WiFi Modules - 802.11 USB Dual Band WiFi Network Card (Compatible with Jetson Nano&LattePanda) 138In Stock
Min.: 1
Mult.: 1

802.11 b/g/n/ac 2.4 GHz, 5 GHz 150 Mb/s, 433 Mb/s USB 2.0 4.75 V 5.25 V