- 40 C WiFi Modules - 802.11

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Advantech WiFi Modules - 802.11 802.11 a/b/g/n UART INTERFACE 13In Stock
$107.12
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s UART 3.3 V 3.3 V 17 dBm 370 mA 200 mA - 40 C + 85 C
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 u.FL. 904In Stock
Cut Tape
$19.32
$17.47
$16.10
$14.72
Reel
$13.77
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi RN module, PCB ant 429In Stock
$4.33
Min.: 1
Mult.: 1
802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi RN module, U.FL ant 294In Stock
$4.47
Min.: 1
Mult.: 1
802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Cordelia-I IoT WiFi Module With RF Shield 390In Stock
Cut Tape
$36.01
$35.99
$32.01
$31.99
Reel
$25.33
Min.: 1
Mult.: 1
: 400
WIRL-WIFS 2.472 GHz UART 2.1 V 3.6 V 18 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi network controller module, PCB ant 272In Stock
$4.33
Min.: 1
Mult.: 1
802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi network controller module, U.FL ant 93In Stock
$4.47
Min.: 1
Mult.: 1
802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Siemens WiFi Modules - 802.11 SCALANCE W774-1 RJ45 (US-VERSION) 1In Stock
$2,800.33
Min.: 1
Mult.: 1
W770 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 300 Mb/s M12 16.8 V 48 V 6 W - 40 C + 75 C
Microchip Technology WiFi Modules - 802.11 Low Power Consumption 802.11 b/g/n IoT Module 157In Stock
$8.41
$7.90
Min.: 1
Mult.: 1
2.4 GHz 72.2 Mb/s I2C, SPI 2.7 V 3.6 V 18.5 dBm 287 mA 83 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 87-pad Wi-Fi SoC module, 2MB Flash, u.FL connector 168In Stock
$6.84
Min.: 1
Mult.: 1
802.11 b/g/n 50 MHz to 200 MHz 54 Mb/s I2C, SPI, UART 2.97 V 3.63 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi Link Controller module, PCB ant 100In Stock
$4.31
Min.: 1
Mult.: 1
802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi Link Controller module, u.FL ant 79In Stock
$4.43
Min.: 1
Mult.: 1
802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n 416In Stock
$3.16
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 Wi-Fi Link Controller SoC V, 802.11 b/g/n 416In Stock
$4.43
$4.04
$3.68
Min.: 1
Mult.: 1
2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Tray
Doodle Labs WiFi Modules - 802.11 Wifi Transceiver
233In Stock
$420.32
$372.92
$356.53
Min.: 1
Mult.: 1
NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 56 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna 1,982In Stock
Cut Tape
$7.47
$7.04
Reel
$7.04
Min.: 1
Mult.: 1
: 500
LILY-W1 802.11 b/g/n 2.4 GHz 72 Mb/s SDIO, USB 2.0 3 V 3.6 V 15 dBm 340 mA 340 mA - 40 C + 85 C Reel, Cut Tape


Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, PCB ant 3,159In Stock
$6.20
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 2,065In Stock
Cut Tape
$30.51
$26.68
$25.32
$23.48
$22.18
Reel
$20.04
Min.: 1
Mult.: 1
: 700
CC3235MODASF 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 544In Stock
5,000Expected 2027/01/22
Cut Tape
$11.68
$10.14
$9.61
$8.89
Reel
$8.33
Min.: 1
Mult.: 1
: 2,500
802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Calypso Wi-Fi Radio Module 424In Stock
Cut Tape
$36.97
$36.23
$36.22
Reel
$34.33
Min.: 1
Mult.: 1
: 400
Calypso 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s UART 2.1 V 3.6 V 16 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC, 802.11 b/g/n 382In Stock
$3.16
Min.: 1
Mult.: 1
2.5 GHz SPI 3 V 3.6 V 20 dBm 289 mA 94 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC V, 802.11 b/g/n 406In Stock
$3.16
Min.: 1
Mult.: 1
2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Tray
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, PCB antenna 2,764In Stock
$4.22
$3.65
$3.40
$3.17
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
ProSoft Technology WiFi Modules - 802.11 802.11abgn Fast Industrial Hotspot
This product may require additional documentation to export from the United States.
6In Stock
$2,355.46
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
ProSoft Technology WiFi Modules - 802.11 802.11abgn Fast Industrial Hotspot, Watertight IP67 M12, FCC
This product may require additional documentation to export from the United States.
2In Stock
$2,824.68
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C