Cut Tape WiFi Modules - 802.11

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 13 dBm (Morse Micro MM6108), limited Tx pwr to comply with EU, 30 ? to +85 ? 216In Stock
Min.: 1
Mult.: 1
: 250

802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 21 dBm (Morse Micro MM6108), US version only, 30 ? to +85 ? 404In Stock
Min.: 1
Mult.: 1
: 250

802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Quectel WiFi Modules - 802.11 Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 1 1, 2.4/ 5 GHz dual-band, Bluetooth 5.0 (QCA1023) 455In Stock
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape

Espressif Systems WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, U.FL antenna connector 193In Stock
Min.: 1
Mult.: 1
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel, Cut Tape
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress
2,311On Order
Min.: 1
Mult.: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72 Mb/s GPIO, SPI, UART 3 V 3.6 V 18 dBm 120 mA, 170 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module T&R
2,712Expected 2026/10/26
Min.: 1
Mult.: 1
: 500

WILC1000 802.11 b/g/n 2.4 GHz 12 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 chip antennas
899Expected 2026/08/31
Min.: 1
Mult.: 1
: 1,000

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel, Cut Tape
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna, LTE filter
994On Order
Min.: 1
Mult.: 1
Max.: 100
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape

Murata Electronics WiFi Modules - 802.11 Type 1GC Shielded ultra-small 802.11a/b/g/n/ac
1,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 1,000

1GC 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 4.8 V 12 dBm, 13 dBm, 17 dBm 310 mA, 320 mA, 330 mA, 380 mA 100 mA - 30 C + 85 C AWS Reel, Cut Tape
Quectel WiFi Modules - 802.11 Wi-Fi 4, 802.11b/ g/ n, 1 1, 2.4 GHz, Wi-Fi only (RTL8189EM), -40 C to +85 C
100Expected 2026/10/01
Min.: 1
Mult.: 1
: 500

IEEE 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Quectel WiFi Modules - 802.11 Wi-Fi HaLow module, 850950 MHz frequency band, Encryption mode: AES, SHA-256, SHA-384, SHA-512, WPA3, OWE, Long-range transmission, low-power consumption, large capacity, good penetration performance
35Expected 2026/10/15
Min.: 1
Mult.: 1
: 500
FGH200M 802.11ah 850 MHz to 950 MHz 43.3 Mb/s 2.25 V 3.6 V 26 dBm - 40 C + 85 C Reel, Cut Tape
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 500

802.11 b/g/n 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

2.4 GHz 72.2 Mb/s I2C, SPI 2.7 V 3.6 V 18.5 dBm 287 mA 83 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, u.FL connector Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Silicon Labs WiFi Modules - 802.11 WGM160PX22KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and built-in Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s I2C, SPI, UART, USB 3 V 3.6 V 16 dBm 141.3 mA 38.5 mA - 40 C + 85 C Cut Tape
Silicon Labs WiFi Modules - 802.11 WGM160PX22KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and built-in Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,000

2.4 GHz Reel, Cut Tape
Silicon Labs WiFi Modules - 802.11 WGM160PX22KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and no antenna Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s I2C, SPI, UART, USB 3 V 3.6 V 16 dBm 141.3 mA 38.5 mA - 40 C + 85 C Cut Tape
Silicon Labs WiFi Modules - 802.11 WGM160PX22KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and no antenna Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100

2.437 GHz 3 V 3.6 V 16.1 dBm 141.3 mA 34.5 mA - 40 C + 85 C Cut Tape
Texas Instruments WiFi Modules - 802.11 SimpleLinkTM dual-ba nd (2.4 and 5 GHz) Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,500
No
CC3350MOD 802.11ax 2.41 GHz to 2.47 GHz 50 Mb/s 1.62 V 3.62 V 17.9 dBm 300 mA 110 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo QM42195SR
Qorvo WiFi Modules - 802.11 802.11ax 2.4GHz WiFi FEM (Hastings singl Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 100
QM42195 Reel, Cut Tape
Qorvo QM42878SR
Qorvo WiFi Modules - 802.11 2GHz Wi-Fi 6 Mobile Front End Module Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 100
QM42878 Reel, Cut Tape
Qorvo QM45197SR
Qorvo WiFi Modules - 802.11 802.11ax 5-7GHz WiFi FEM (Hastings Prime Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 100
QM45197 Reel, Cut Tape
Qorvo QM45391SR
Qorvo WiFi Modules - 802.11 Hastings Dual 5GHz FEM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 100
QM45391 Reel, Cut Tape