PRT-17868

SparkFun
474-PRT-17868
PRT-17868

Mfr.:

Description:
Enclosures for Single Board Computing The Mountable MI:pro is a simple and compact protective case for the micro:bit. This case has been specifically designed with portability and expansion in mind and is compatible with both the original micro:bit V1 and the micro:bit V2. These cases fe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Enclosures for Single Board Computing
Cases
65 mm
37 mm
9 mm
micro:bit V2
Brand: SparkFun
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRT-17867/68 MI:pro Protector & Mountable Cases

SparkFun PRT-17867/68 MI:pro Protector and Mountable Cases are simple and compact protective cases that are compatible with both micro:bit V1 and the micro:bit V2. The PRT-17867 features a four-layer construction style and the PRT-17868 features a three-layer construction style while providing access to all buttons and ports on the micro:bit. The benefit of using these cases is to not accidentally short out the pads on the back of the micro:bit. The PRT-17867/68 cases come with a clear case material that shows the onboard LEDs in perfect clarity.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.28 $6.28