2 Row DIN Rail Terminal Blocks

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks PTTB 2,5/2P-PE
77In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 71.5 mm 5.2 mm 47.5 mm, 55 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PTTBS 2,5-TWIN/2P- PE 47In Stock
Min.: 1
Mult.: 1

5 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 111.8 mm 5.2 mm 55 mm, 62.5 mm PTTBS
Phoenix Contact DIN Rail Terminal Blocks PTTB 1,5/S-PE
198In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 65.4 mm 3.5 mm 42.6 mm, 50.1 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks PTTBS 2,5-QUATTRO 3,208In Stock
Min.: 1
Mult.: 1

8 Position 20 A 800 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 115.2 mm 5.2 mm 55 mm, 62.5 mm PTTBS
Phoenix Contact DIN Rail Terminal Blocks PTTBS 2,5-PE
326In Stock
350Expected 2026/10/23
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 78 mm 5.2 mm 55 mm, 62.5 mm PTTBS Bulk
Phoenix Contact DIN Rail Terminal Blocks PTTB 2,5-PE
445In Stock
350Expected 2026/10/07
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 68 mm 5.2 mm 47.5 mm, 55 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks MUTTB 2,5-DIO/O-U 41In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail 24 AWG 12 AWG 50.8 mm 5.2 mm 63.5 mm
Phoenix Contact DIN Rail Terminal Blocks MUTTB 2,5-DIO/U-O 49In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail 24 AWG 12 AWG 50.8 mm 5.2 mm 63.5 mm
Phoenix Contact DIN Rail Terminal Blocks MUTTB 2,5-BE 58In Stock
Min.: 1
Mult.: 1

Mini Feed Through Terminal Block 2 Position 22 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail 24 AWG 12 AWG 50.8 mm 5.2 mm 63.5 mm
Phoenix Contact DIN Rail Terminal Blocks PTTB 1,5/S/2P-PE
16In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position 3.5 mm Push-In Green / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 69.3 mm 3.5 mm 42.6 mm, 50.1 mm PTTB
Phoenix Contact DIN Rail Terminal Blocks MUTTB 2,5 226In Stock
130On Order
Min.: 1
Mult.: 1

Mini Feed Through Terminal Block 2 Position 22 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail 24 AWG 12 AWG 50.8 mm 5.2 mm 63.5 mm
Phoenix Contact DIN Rail Terminal Blocks MUTTB 2,5 BU 131In Stock
Min.: 1
Mult.: 1

Mini Feed Through Terminal Block 2 Position 22 A 500 V Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail 24 AWG 12 AWG 50.8 mm 5.2 mm 63.5 mm
Phoenix Contact DIN Rail Terminal Blocks UK 5-TWIN-PE 6.2mm TWIN GROUND 178In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 3 Position Screw Green, Yellow Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 50.5 mm 6.2 mm 47 mm UK
Phoenix Contact DIN Rail Terminal Blocks MT 1 5-QUATTRO-PE 4.2mm GROUND BLOCK 285In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 15) 26 AWG 16 AWG 33.5 mm 4.2 mm 30 mm MT Bulk
Phoenix Contact DIN Rail Terminal Blocks STTB 2.5-PE 655In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 67.5 mm 5.2 mm 47.5 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks UTTB 2,5-PE DBL LEVEL 5.2MM 619In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 69.9 mm 5.2 mm 64.4 mm UTTB Bulk
Phoenix Contact DIN Rail Terminal Blocks UTTB 4-PE GRN/YELLOW DBL LEVEL 1,353In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 69.9 mm 6.2 mm 65 mm UTTB
Phoenix Contact DIN Rail Terminal Blocks PTTBS 2,5-TWIN 1,273In Stock
950Expected 2026/10/01
Min.: 1
Mult.: 1

5 Position 5.2 mm 20 A 800 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 111.8 mm 5.2 mm 55 mm, 62.5 mm PTTBS
Phoenix Contact DIN Rail Terminal Blocks PTTBS 2,5-QUATTRO-PV 578In Stock
1,150Expected 2026/11/30
Min.: 1
Mult.: 1

8 Position 20 A 800 V Push-In Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 115.2 mm 5.2 mm 55 mm, 62.5 mm PTTBS
Molex DIN Rail Terminal Blocks HC UNVCLP TAP 2CKT GRY/GRY 150A 382In Stock
150Expected 2027/01/28
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 12 mm 150 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 1/0 AWG 49 mm 29.8 mm 43 mm 201606
Phoenix Contact DIN Rail Terminal Blocks UDK 3-PE GROUND BLK 46In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Screw Green, Yellow Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 63.5 mm 5.2 mm 47 mm UDK
Phoenix Contact DIN Rail Terminal Blocks MT 1 5-TWIN-PE 50In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 3 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 15) 26 AWG 16 AWG 28 mm 4.2 mm 30 mm MT
Phoenix Contact DIN Rail Terminal Blocks UKKB 5-PE 12In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Screw Green, Yellow Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 67 mm 6.2 mm 62 mm UKKB
Phoenix Contact DIN Rail Terminal Blocks STTB 1.5-PE 26In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 16 AWG 67.5 mm 4.2 mm 47.5 mm STTB Bulk
Phoenix Contact DIN Rail Terminal Blocks STTB 4-PE 62In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 4 Position Spring Cage Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 83.5 mm 6.2 mm 47.5 mm STTB