E-1048-S702-DC24V-4A

E-T-A
457-E1048S702DC24V4A
E-1048-S702-DC24V-4A

Mfr.:

Description:
Power Controllers Solid state remote power controller for PLC outputs E-1084-S7... is a transistor switch with integral protection and signalling functions. It is used in applications where the existing PLC output power is not sufficient. In addition the device provi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Power Controllers
E-1048-S7
Solid State Remote Power Controller
Socket
PLC
4 A
32 V
18 V
Brand: E-T-A
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Number of Inputs: 1 Input
Number of Outputs: 1 Output
Product Type: Power Controllers
Factory Pack Quantity: 4
Subcategory: Controllers
Termination Style: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.86 $119.86
$111.28 $1,335.36
$110.29 $3,088.12
$98.96 $5,145.92