DXM1200-CK2-W

Banner Engineering
778-DXM1200-CK2-W
DXM1200-CK2-W

Mfr.:

Description:
Gateways Asset Monitoring Gateway; 2.4 GHz ISM Radio; 4G LTE CATM1/NB-IoT Multi-Carrier [Europe Only]; CLOUD ID Auto-detect Wireless Devices; Power Supply & Ethernet Cable Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Gateways
RoHS:  
Development Kits
- 20 C
+ 60 C
Brand: Banner Engineering
Operating Supply Current: 1 A
Operating Supply Voltage: 24 VDC
Product Type: Gateways
Series: AMG
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 814053
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Asset Monitoring Gateways with Cloud ID

Banner Engineering Asset Monitoring Gateways (AMGs) with Cloud ID deliver real-time insights into the operation and performance of the assets in facilities. This helps companies make informed decisions to save energy, increase productivity, and avoid unexpected maintenance issues. The gateways feature a user-friendly, no-code setup design with easy walk-through guidance to start monitoring in minutes. Banner's Cloud Data Services platform offers access to the data in customizable online dashboards on a device of the user's choice. Banner Engineering AMGs with Cloud ID provide maintenance, production, and sustainability teams with quick data access to evaluate overall operational performance from anywhere.

Asset Monitoring Gateways with SNAP ID

Banner Engineering Asset Monitoring Gateways (AMG) feature SNAP ID that provides commissioning, monitoring, and alarms for up to 20 sensors. These gateways scan for individual sensors or converters and auto-detect model information, allowing engineers to assign and change Modbus server ID numbers to commission custom systems. The paired devices report relevant register data every 5 seconds, providing a quick path to data that Banner Engineering offers for SNAP SIGNAL® and Modbus-equipped sensors. The connected units can be grouped and renamed, and all relevant input registers can have threshold alarms assigned to them individually. The alarm statuses are indicated on-screen locally by color and mirrored by the light on the enclosures.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,154.53 $1,154.53