Managed Ethernet Switches

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Advantech Managed Ethernet Switches 24G+4G Combo Port POE Managed Switch W/T Non-Stocked
$2,150.39
Min.: 1
Mult.: 1
24 x RJ45, 4 x RJ45/SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 46 VDC 57 VDC - 40 C + 70 C 20 W 438 mm x 43.6 mm x 259.2 mm
Advantech Managed Ethernet Switches 24G + 4 10G SFP+ L2 Managed Switch Non-Stocked
$3,900.70
Min.: 1
Mult.: 1
24 x RJ45/SFP, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet, RJ45, RS-232, SFP, USB 110 VAC 220 VAC - 40 C + 85 C 60 W 438 mm x 44 mm x 363.5 mm

Advantech Managed Ethernet Switches 4FE + 2SFP Managed Ethernet Switch Wide Non-Stocked
$540.63
Min.: 1
Mult.: 1
4 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s Ethernet, SFP 12 V 48 V - 40 C + 85 C 5.28 W 120 mm x 84 mm x 43 mm
Advantech Managed Ethernet Switches 4G+4SFP with POE W/T Non-Stocked
$1,275.23
Min.: 1
Mult.: 1
4 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 46 VDC 57 VDC - 40 C + 75 C 12.1 W 74 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches 8FE + 2G Combo Managed POE+ switch W/T Non-Stocked
$1,331.00
Min.: 1
Mult.: 1
8 x RJ45, 2 x RJ45/SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 24 VDC 48 VDC - 40 C + 75 C 12.1 W 74 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches 8FE + 2G Combo Managed POE+ switch W/T,M Non-Stocked
$1,150.86
Min.: 1
Mult.: 1
8 x RJ45, 2 x RJ45/SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 24 VDC 48 VDC - 40 C + 75 C 12.1 W 74 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches 8G+4SFP with POE W/T,MIT Non-Stocked
$1,550.28
Min.: 1
Mult.: 1
8 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 46 VDC 57 VDC - 40 C + 75 C 12.1 W 74 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches 8G+4SFP with Mega PoE W/T Non-Stocked
$2,200.40
Min.: 1
Mult.: 1
8 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 53 VDC 57 VDC - 40 C + 70 C 12 W 97 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches 16GE PoE + 4G SFP Managed Switch W/T Non-Stocked
$2,072.55
Min.: 1
Mult.: 1
16 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 48 VDC 57 VDC - 40 C + 70 C 16 W 97 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches 6GE+20G SFP Port Managed Switch , 48VDC Non-Stocked
$3,804.68
Min.: 1
Mult.: 1
6 x RJ45, 20 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232, SFP 48 V 48 V - 40 C + 85 C 35 W 438 mm x 315.2 mm x 44 mm
Advantech Managed Ethernet Switches EN50155 M12 8FE PoE + 2GE Managed SW, 24 Non-Stocked
$2,593.47
Min.: 1
Mult.: 1
10 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 24 VDC 110 VDC - 40 C + 70 C 8 W 160 mm x 100 mm x 70 mm
Advantech Managed Ethernet Switches 8FE+4GE BP Ethernet Train Backbone Non-Stocked
$4,950.89
Min.: 1
Mult.: 1
Advantech Managed Ethernet Switches 8FE + 4GE w/o BP train switch Non-Stocked
$3,372.61
Min.: 1
Mult.: 1
12 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 16.8 V 137.5 V - 40 C + 75 C 12 W 254 mm x 174 mm x 64.5 mm
Advantech Managed Ethernet Switches 12GE w/o BP train switch Non-Stocked
$3,669.11
Min.: 1
Mult.: 1
12 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 16.8 V 137.5 V - 40 C + 75 C 17 W 254 mm x 174 mm x 64.5 mm
Advantech Managed Ethernet Switches 16GE w/o BP train switch Non-Stocked
$4,023.72
Min.: 1
Mult.: 1
16 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 16.8 V 137.5 V - 40 C + 75 C 17 W 254 mm x 174 mm x 64.5 mm
Advantech Managed Ethernet Switches 20FE PoE+4GE PoE+4GE train switch Non-Stocked
$4,212.76
Min.: 1
Mult.: 1
28 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s 24 VDC 110 VDC - 40 C + 70 C 25 W 300 mm x 105 mm x 105 mm
Advantech EKI-9226G-20FOI-AU
Advantech Managed Ethernet Switches 6GE+20G SFP Port Managed Switch , AC/DC Non-Stocked
$2,967.53
Min.: 1
Mult.: 1