1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 100 mW - 40 C + 100 C PS9513L2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 100 mW - 40 C + 100 C PS9513L3 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 100 mW - 40 C + 100 C PS9513L3 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 100 mW - 40 C + 100 C PS9513L3 Reel
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SSOP-8 1 Channel 1 Mb/s 2500 Vrms Photo IC 10 mA 1.6 V 5 V 25 mA 40 mW - 40 C + 100 C PS9822-1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT SSOP-8 1 Channel 1 Mb/s 2500 Vrms Photo IC 10 mA 1.6 V 5 V 25 mA 40 mW - 40 C + 100 C PS9822-1 Reel
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SSOP-8 1 Channel 1 Mb/s 2500 Vrms Photo IC 10 mA 1.6 V 5 V 25 mA 40 mW - 40 C + 100 C PS9822-1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT SSOP-8 1 Channel 1 Mb/s 2500 Vrms Photo IC 10 mA 1.6 V 5 V 25 mA 40 mW - 40 C + 100 C PS9822-1 Reel
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SSOP-8 2 Channel 1 Mb/s 2500 Vrms Photo IC 10 mA 1.6 V 5 V 25 mA 40 mW - 40 C + 100 C PS9822-2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT SSOP-8 2 Channel 1 Mb/s 2500 Vrms Photo IC 10 mA 1.6 V 5 V 25 mA 40 mW - 40 C + 100 C PS9822-2 Reel
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SSOP-8 2 Channel 1 Mb/s 2500 Vrms Photo IC 10 mA 1.6 V 5 V 25 mA 40 mW - 40 C + 100 C PS9822-2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT SSOP-8 2 Channel 1 Mb/s 2500 Vrms Photo IC 10 mA 1.6 V 5 V 25 mA 40 mW - 40 C + 100 C PS9822-2 Reel
Renesas Electronics High Speed Optocouplers 1Mbps HISpeed HICMR Totem Pole Output Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SDIP-6 1 Mb/s 5000 Vrms Photo IC 10 mA 1.6 V 120 ns 90 ns 5 V 210 mW - 40 C + 100 C PS9303L Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR 6PIN SDIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.6 V 5 V 8 mA 100 mW - 55 C + 110 C PS8302L2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr LSO5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SOP-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 15 mA 100 mW - 40 C + 100 C PS9113 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR 6PIN SDIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 10 mA 1.6 V 120 ns 90 ns 5 V 25 mA 210 mW - 40 C + 100 C PS9303L Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR 6PIN SDIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 10 mA 1.6 V 120 ns 90 ns 5 V 25 mA 210 mW - 40 C + 100 C PS9303L2 Reel, Cut Tape

onsemi High Speed Optocouplers 3.81 x 9.65 x 6.6mm 8 Lead Surface Mount Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 5 V 8 mA 300 mW - 40 C + 100 C 6N136M Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 1 Mbit/s DCHS Transistor - 1kV/us Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Through Hole SOIC-Narrow-8 2 Channel 1 Mb/s 2500 Vrms Phototransistor 50 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 85 C FOD053L Tube
onsemi High Speed Optocouplers HS Transistor Output Optocoupler Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000

SMD/SMT MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM452 Tube
onsemi High Speed Optocouplers HS Optocoupler 1Ch Transistor Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 2.7 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 100 mW - 40 C + 85 C HCPL0500 Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms Non-Stocked Lead-Time 14 Weeks
Min.: 5,650
Mult.: 50

PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 18 % 16 mA 1.5 V 1.5 us 1.5 us 5 V 8 mA 100 mW 0 C + 70 C 6N135 Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms Non-Stocked Lead-Time 14 Weeks
Min.: 5,350
Mult.: 50

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 18 % 16 mA 1.5 V 1.5 us 1.5 us 5 V 8 mA 100 mW 0 C + 70 C 6N135 Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 18 % 16 mA 1.5 V 1.5 us 1.5 us 5 V 8 mA 100 mW 0 C + 70 C 6N135 Reel
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms Non-Stocked Lead-Time 14 Weeks
Min.: 5,350
Mult.: 50

PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Tube